
Highlights & Details
Asus NUC 15 PRO RNUC15CRHV500002 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 235H 14 core(s) / max. 5 GHz
- SO-DIMM
- Intel Arc 140t
- w/o OS
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Installed internal memory: No.
- SSD form factor M.2
- Graphics card family: Intel
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Installed operating system: No.
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 235H
- Processor/type
235H
- Processor cores (No.)
14 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
18 MB
- RAM type
SO-DIMM
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc 140t
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
HDMI™
- Factory colour
Black
- Width
117 mm
- Height
54 mm
- Depth
112 mm
- Weight
600 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage drives installed
no
- Number of memory slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Thunderbolt 4 ports quantity
2
- USB4 Gen 2x2 ports quantity
1
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
2.4 GHz
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3522375 Asus Barebone NUC 15 PRO RNUC15CRHV500002 2.5 cm (1 inch) Intel® Core™ Ultra 5 235H 5 GHz Intel Arc 140t 90AR00Q2-M000J0
Description
Asus NUC 15 Pro
Experience the future of computing with the Asus NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the Asus NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
DDR4
The Dual-channel DDR5 memory of the Asus NUC 15 Pro (up to 96 GB) offers up to 50% more bandwidth than DDR4-memory and thus provides for faster charging times and a smoother performance - even with intensive multi-tasking.
Intel Wi-Fi 7
Intel Wi-Fi 7 offers an enormous bandwidth for a simultaneous support of up to 16 streaming devices with speeds of up to 46 Gbps - Ideal for large offices or home studios.
WiFi sensing
The built-in proximity sensor detects the presence of the user and locks or activates the CPU to ensure data security.
Bluetooth 5.4
With an improved data transfer rate (EDR) of up to 50 Mbps and a connection range of up to 240 meters, Bluetooth® 5.4 offers an unparalleled streaming experience.
Intel® platform trust technology
Strengthens platform security with hardware-level key management and prevents unauthorized BIOS changes
Flexible configuration
The Asus NUC 15 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.
Support for headless display
Works without physical monitor - perfect for servers, digital signage and remote management
Virtual display capabilities
Facilitates seamless management of multiple virtual displays for development and testing, and increases operational flexibility
Expanded versatility
The mechanical compatibility is at the heart of the Asus NUCs. We have developed more easy-to-use upgrades and versatile NUCs/kits with a variety of expansion options, including:
- PCIe FPC header
- 1x RS232 serial header
- Tall kits only:
- 2. M.2 222x80 SSD Erweiterungszubehör
- 2. 2.5gbe LAN expansion accessories
- 2. 2.5GBE LA
Asus Power sync
Asus Power sync is an advanced power management and connectivity solution. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
Integrated and expandable
Minimize downtime with the Asus NUC 15 Pro featuring an innovative, flip-up lever design that enables fast and convenient RAM or memory upgrades. With additional internal headers and expansion accessories, users can customize their mini-PC to meet their business needs.
Reliable cooling solution
With its advanced thermal design with two heat pipes, intelligent heat management and strategically placed ventilation openings, the Asus NUC 15 Pro provides an effective and quiet heat dissipation.
NUC Pro Software Suite
The NUC Pro Software Suite (NPSS) ensures that the NUC 15 Pro remains operational even in the event of unexpected connection interruptions.
Asus control center
Asus control center is a centralized IT management suite that increases business productivity through comprehensive control over a very user-friendly interface.
Full 24x7 support
24x7 prioritized access to hardware and software experts
Multiple service terms available
Enjoy a comprehensive service including pick-up, repair and return of supported hardware
My ASUS-APP
This exclusive APP allows you to contact Customer Service, find out the repair status of your device, access product manuals
Asus premium Care
Asus Premium Care offers tailored services to protect your products.
Accidental Damage Protection (ADP)
This helps to avoid repair or replacement costs due to breakdowns, which occur during the normal operation of the devices
Defective hard drive retention (DHR)
DHR allows customers to be affected by their defective hard drive
This text is machine translated.
Features
- Powered by Intel core ultra processors (2 series) that offer up to 99 platform TOPS and a 18% increase in performance compared to the previous generation.
- Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads.
- With Intel Arc graphics for AI-acceleration and breathtaking graphics power
- With Intel vPro for enterprise-class security and management
- With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and flexibility.
- Connects up to four 4K screens via Dual HDMI 2.1 and Thunderbolt 4 with DisplayPort 2.1 and USB4 compatibility.
- Provides advanced connectivity with Intel Wi-Fi 7, Bluetooth 5.4, and multiple high-speed USB 3.2 Gen2 ports.
- The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use.
- Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















