
Highlights & Details
Asus NUC 15 PRO RNUC15CRKV500002 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 235H 14 core(s) / max. 5 GHz
- SO-DIMM
- Intel Arc 140t
- w/o OS
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Installed internal memory: No.
- Graphics card family: Intel
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 235H
- Processor/type
235H
- Processor cores (No.)
14 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
18 MB
- RAM type
SO-DIMM
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc 140t
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
HDMI™
- Factory colour
Black
- Width
117 mm
- Height
37 mm
- Depth
112 mm
- Weight
500 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Cooling
Active
- Wireless charging
Yes
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Type
External AC adapter
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage drives installed
no
- Number of memory slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
2.4 GHz
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Maximum storage capacity
8 TB
- On/off switch
yes
- Package weight
1.3 kg
- Built-in processor
yes
- AC adapter output current
6.32 A
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3522373 Asus Barebone NUC 15 PRO RNUC15CRKV500002 2.5 cm (1 inch) Intel® Core™ Ultra 5 235H 5 GHz Intel Arc 140t 90AR00R2-M000M0
Description
Asus NUC 15 Pro
Experience the future of computing with the Asus NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the Asus NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
This text is machine translated.
Features
- Powered by Intel® Core™ processors
- Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads
- With Intel® Arc™ graphics for AI acceleration and stunning graphics performance
- With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and flexibility
- Connects up to four 4K screens through Dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
- Provides advanced connectivity with Intel® Wi-Fi 7, Bluetooth® 5.4, and multiple high-speed USB 3.2 Gen2 ports
- The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use
- Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













