
Highlights & Details
Asus NUC 16 Pro 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 (Series 3) 325 8 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core processor (3 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Product type
Barebone
- Model
NUC 16 Pro
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5 (Series 3)
- CPU
Intel® Core™ Ultra 5 (Series 3) 325
- Processor/type
325
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Factory colour
Black
- Width
144 mm
- Height
42 mm
- Depth
117 mm
- Weight
685 g
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
2 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
55 W
- Performance-core base frequency
2.1 GHz
- Number of rear USB ports
2
- Number of front USB ports
3
- Performance-core Max Turbo Frequency
4.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
47 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.4 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Package weight
1.5 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730147 Asus Barebone NUC 16 Pro 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 3) 325 4.5 GHz 16 GB RAM 512 GB SSD Intel Intel gr
Description
Faster, smarter and more secure for the AI-controlled business
The Asus NUC 16 Pro Mini PC comes with the latest Intel® Core™ Ultra Series 3 processor that delivers up to 1.5 times faster Gen-on-gen 3D graphics performance and supports up to 96 GB of lightning-fast LPDDR5x memory - all with incredible energy efficiency. Built-in firmware TPM 2.0 (fTPM 2.0) provides data security and management while two 2.5G LAN and two HDMI® ports provide convenient connectivity. Its AI-enabled performance and robust security make the NUC 16 Pro Ideal for companies.
This text is machine translated.
Features
- Powered by Intel core ultra 5 325 CPU, Intel graphics GPU and NPU 5, it enables AI-accelerated hybrid computing and delivers up to 180 TOPS for edge AI in real time
- Wi-Fi 7, Bluetooth 6.0 and dual 2.5G LAN provide low latency, redundant and secure connectivity for enterprise and Edge AI
- Built-in TPM 2.0 firmware provides enterprise-level data protection and compliance, enabling IT professionals to securely manage devices and easily scale services
- The compact 5×4 casing with tool-less 2.0-design supports two M.2 Gen4 SSDs and thus maximizes the airflow, the flexibility and the performance
- Robust, modular design with long-lasting availability and rich I/O, including RS-232 and PCIe x1, for POS, IoT and industrial applications
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















