
Highlights & Details
Asus PN42-BBN100MV Barebone
- Intel® N N100 4 core(s) / max. 3.4 GHz
- RAM: 0 GB
- Intel UHD graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
90MR00X2-M00010
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
0 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
Microphone input
VGA
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
127.5 mm
- Height
57.6 mm
- Depth
132 mm
- Weight
840 g
- PSU power
65 W
- Features
w/o RAM
w/o HDD
- Operating system (Version)
w/o OS
- Wireless charging
Yes
- Product type description
Barebone
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2901867 Asus Barebone PN42-BBN100MV Intel® N N100 90MR00X2-M00010
User & Safety Instructions
User & Safety Instructions 2901867 Asus Barebone PN42-BBN100MV Intel® N N100 90MR00X2-M00010
Description
Ultra-compact fan-less mini PC with Intel® processor N100 & N200 and Intel® UHD graphics, supports three screens or two 4K screens, two 2.5 GB LAN, WiFi 6
Compact and quiet for working in any environment
- Supports up to three displays
- Extensive connectivity with seven USB ports
- Silent with fan-less design
- Tool-free installation of PCIe M.2 SSDs
Compact size and aesthetics
The Asus PN42 is smaller than a traditional desktop and about the size of a mobile phone. The compact size of the PN42 saves working area, WAS can be useful particularly in smaller work areas or areas with less space. The compact size of the Mini PC makes it perfect for transport. This can be useful when you need to switch between different workplaces.
Fanless casing
The fan-less design of the ExpertCenter PN42 runs almost silently and contributes that less dust penetrates the heatsink, WAS makes it perfect for industrial use. The elegant ribbed, ventilated design of the casing improves cooling, and a special heat sink helps in cooling the SSD and the WiFi-module. The robust design of the PN42 provides durability and reliability and makes it an excellent computing platform, even in the most demanding environments.
Ultra fast WiFi 6
The WiFi 6 module in the ExpertCenter PN42 allows seamless streaming of high-resolution videos, fewer connection breaks and multiple connections without impacting the network speed.
Crystal-clear communication
The AI noise suppression function uses artificial intelligence to eliminate background noise for both the input and output signals, thus ensuring crystal-clear communication, even in noisy environments. ExpertCenter PN42 supports popular communication platforms such as Microsoft teams, Skype, Slack, and Zoom.
RGB power button
The RGB power button serves as a visual indicator of the system status and flashes when problems occur during startup.
Comprehensive connectivity
The PN42 has seven type-A USB to connect a variety of devices and supports Dual 2.5G LAN to differentiate between two internal networks. Configurable ports include DP, HDMI, Type-C with DP, COM or VGA* for monitors or older devices such as barcode scanners and receipt printers. The PN42 series is suitable for a wide range of applications, including signage, point-of-sale systems, kiosks and smart vending machines.
Radio control
HDMI-CEC (HDMI Consumer Electronics Control) is a popular HDMI function found in many TVs and media devices. Its main purpose is to control multiple devices in a multimedia setup with a single remote control or device.
Asus control center
Asus control center is a centralized IT management suite that increases business productivity through comprehensive control over a very user-friendly interface. Asus control center offers high visibility and the best IT management experience for all ASUS business and commercial products.
Asus corporate stable model
The Asus corporate stable model (CSM) program is designed to support your business with mini-PCs with the latest technologies, services and management software. Since its launch over two decades ago, thousands of customers and vendors have joined the Asus CSM partner network and have made it one of the world's most established commercial programs. In addition, we provide superior customer service and support and are ready to help your organization plan product transitions.
24/7-reliability
With thorough tests around the clock and a stable power supply, the mini PC is designed for modern office and business use, reduces maintenance costs and improves cost efficiency.
My ASUS
MyASUS is the portal of the Asus PC software service that offers you easy access to all the ASUS software features, such as to maintain or update your system, to optimize the performance of your PC and to quickly contact the ASUS customer service.
File transfer
Simply tap or drag to share files instantly between your PC and your mobile devices.
Remote access to files
Remotely access files stored on your Asus PC with your mobile device and use your PC as a personal cloud replacement to which you can access anytime, anywhere!
Fan profile
Offers the option of operating the fan at maximum speed in heavy tasks and at a lower speed in quiet environment.
AI noise canceling
Filters out noise from the microphone and the incoming sound for crystal clear communication.
Wi-Fi SmartConnect
Automatically connect to the router with the best signal in your current environment.
Taskfirst
Personalize the available Internet bandwidth for specific activities.
App Deals
AppDeals is a portal that allows ASUS users to download useful third-party apps at exclusive special prices. It contains individual recommendations that guide the user to the apps that best fit the workflow.
Messages
View the latest ASUS news, event campaigns and products.
This text is machine translated.
Features
- Mini PC casing type
- Product type: Mini PC. Supported drives: HDD & SSD. Number of Ethernet LAN connections (RJ-45): 2. WLAN-standards Wi-Fi 6 (802.11ax)
- Bluetooth version: 5.0. Power supply 65 W
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









