
Highlights & Details
Asus ROG G700 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
- RAM: 16 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX 5080 GDDR7
- Windows® 11 Home
Technical specifications
- GeneralInfo.Description.Warranty info: 24 months
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Not available
- WLAN-standards Wi-Fi 6 (802.11ax)
- Supported positioning: Vertical
- Intel B860 motherboard chipset
- Product type: PC
- 80 Plus Certification 80 PLUS Gold
- Keyboard included: No.
- Product type
Gaming PC
- Model
G700TF-7265KF270W
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
20 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
240 mm
- Height
479.6 mm
- Depth
509.2 mm
- Weight
18 kg
- PSU power
1000 W
- Features
Housing with window
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
3 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- VR support
Yes
- Memory capacity
2 TB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
2
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Graphics card HDMI ports quantity
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Viewing window
yes
- NVMe
yes
- Mouse included
no
- Total SSDs capacity
2 TB
- Efficient cores
12
- Performance cores
8
- Processor base power
125 W
- Maximum turbo power
250 W
- Performance-core base frequency
3.9 GHz
- Number of rear USB ports
10
- Number of front USB ports
3
- Number of rear audio ports
3
- Number of front audio ports
2
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
25 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3608031 Asus Gaming PC ROG G700 2.5 cm (1 inch) Intel® Core™ Ultra 7 265KF 5.5 GHz 16 GB RAM 2 TB SSD Nvidia GeForce RTX 5080 GD
Description
Powered by an Intel® Core™ Ultra 9 processor and a Nvidia® GeForce RTX™ 5090 graphics processor, this device is designed for high-performance gaming. Games, stream and chat with your friends - and all this simultaneously with up to 64 GB fast DDR5-RAM. Up to 2 TB PCIe 4 memory (expandable to PCIe 5) lets the charging time kick in the background and offers a lot of space for your growing library.
This text is machine translated.
Features
- Windows 11 Home 64-bit
- Intel core ultra 7 265KF (30MB cache)
- Nvidia GeForce RTX 5080 (16GB GDDR7)
- 64GB DDR5 SDRAM (4 X 16) & 2000GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







