
Highlights & Details
Asus ROG GM700 R7-9800X3D 64 2TB 5080 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 64 GB DDR5 RAM
- 2 TB SSD
- Nvidia® GeForce RTX™ 5080 PRIME (16GB GDDR7)
- Windows® 11 Home
Technical specifications
- Tool-free access to the housing
- Transparent side panel (glass)
- Product type
Gaming PC
- Model
GM700TZ-R9800X212W
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.70 GHz
- CPU turbo clock speed (max.)
5.2 GHz
64 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia® GeForce RTX™ 5080 PRIME (16GB GDDR7)
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB
Audio 7.1 (3.5 mm jack)
RJ45
HDMI™
- Factory colour
Black
- Width
24 cm
- Height
51 cm
- Depth
48 cm
- Weight
18 kg
- Software included
Microsoft 365 (30-day test version)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3608034 Asus Gaming PC ROG GM700 R7-9800X3D 64 2TB 5080 2.5 cm (1 inch) AMD Ryzen 7 9800X3D 5.2 GHz 64 GB RAM 2 TB SSD Nvidia® G
User & Safety Instructions
User & Safety Instructions 3608034 Asus Gaming PC ROG GM700 R7-9800X3D 64 2TB 5080 2.5 cm (1 inch) AMD Ryzen 7 9800X3D 5.2 GHz 64 GB RAM 2 TB SSD Nvidia® G
Description
Asus ROG GM700: The ultimate gaming dominance
Are you ready to rewrite the rules? The Asus ROG GM700 is not just a computer – it is also a combat announcement. Built for gamers who do not make any compromises, this system delivers power that goes beyond the limits.
Unstoppable Power The heart of the AMD Ryzen™ 7 9800X3D processor, which can easily handle even the most demanding titles with up to 5.2 GHz clock speed. It is flanked by the revolutionary Nvidia® GeForce RTX™ 5080 PRIME graphics card with 16 GB of ultra-fast GDDR5 memory – for graphics grandeur and frame rates without limits.
Speed redefined Waiting times are a thing of the past. With enormous 64 GB DDR5 memory and a huge 2 TB PCIe® Gen4 M.2 SSD load your worlds in a split second.
Stay cool when it gets hot As your opponents sweat, your system keeps a cool head. The casing is designed with strategic ventilation openings for an optimum air circulation. The futuristic, black design (Black 2B) makes your setup an absolute eye-catcher.
Ready for the future Equipped with Windows 11 Home and the latest connectivity thanks to Wi-Fi 6 and Bluetooth 5.4, the ROG GM700 is your ticket for the next generation of gaming. With tool-free access, the system is always ready for upgrades.
Asus ROG GM700 – Play not easy. Profits.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







