
Highlights & Details
Asus ROG RNUC16JNK9X389A2W Gaming PC
- 290HX Plus 24 core(s) / max. 5.5 GHz
- RAM: 12 GB 6400 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia Nvidia GeForce RTX 5070 Ti 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Processor socket BGA 2114
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel HM870 motherboard chipset
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type
Gaming PC
- CPU
290HX Plus
- Processor/type
290HX Plus
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
36 MB
12 GB
- Memory clock speed
6400 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5070 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- Factory colour
White
- Width
282.4 mm
- Height
56.5 mm
- Depth
189.5 mm
- Weight
3.12 kg
- PSU power
380 W
- Operating system (Version)
Windows® 11 Home
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
not relevant
- Ethernet LAN
yes
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Efficient cores
16
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
160 W
- Efficient-core Max Turbo Frequency
4.7 GHz
- Total processor performance up to
36 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Package weight
5.95 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788445 Asus Gaming PC ROG RNUC16JNK9X389A2W 290HX Plus 5.5 GHz 12 GB RAM 1 TB SSD Intel Intel graphics Nvidia Nvidia GeForce RT
Description
Features
- Windows 11 64-bit
- Nvidia GeForce RTX 5070TI GPU (16GB GDDR7)
- Intel core ultra 9 processor 290HX
- Up to Dual channel DDR5-6400-CSODIMM, maximum 128 GB
- 1TB PCIe 4.0 NVMetrade M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































