• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus GEH PROART PA602 WALNUT WOOD TG PWM Midi tower PC casing Black, Wood

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus GEH PROART PA602 WALNUT WOOD TG PWM Midi tower PC casing

  • Midi tower PC gaming
  • ATX, DTX, EATX, micro ATX, mini-DTX, Mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 4
  • Side window anti-dust filter
  • Metal, wood
  • Black, wood
  • This text is machine translated.

Technical specifications

  • Supported motherboards form factors: ATX, DTX, EATX, micro ATX, mini-DTX, mini-ITX
  • Suitable for: Gaming
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Wood

8.9 cm (3.5") internal slots

4

6.4cm (2.5 ") external shafts

4

Width

245 mm

Height

560 mm

Depth

593 mm

Weight

15.8 kg

Form factor

ATX

DTX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 245 x 560 x 593 mm

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Material

Metal

Wood

Type

PC

UKCA

yes

Pulse-width modulation (PWM) support

yes

Fan speed control

yes

On/off button

yes

Number of HDDs supported

8

USB Type-C ports quantity

1

Reset button

yes

Anti-dust filter

yes

Package weight

19.8 kg

Number of front fans supported (max)

2

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Power supply included

no

Side window

yes

Maximum CPU cooler height

18.5 cm

Maximum graphics card length

44 cm

Liquid cooling capability

yes

Maximum PSU length

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730181 Asus GEH PROART PA602 WALNUT WOOD TG PWM Midi tower PC casing Black, Wood

Description

Features

  • Plenty of space: Supports GPUs up to 440 mm long, a 420 mm radiator for AIO cooling or custom liquid cooling loops, and the robust graphics cards have enough space for horizontal or vertical mounting
  • Natural wood: Certified by the Forest Stewardship Council® for sustainability and at the same time offers a distinctive look that underlines the personal style
  • Superior air flow: Front panel grill with high porosity, two extra-thick 200 x 38 mm front fans for maximum air intake and a 140 mm rear fan
  • Superior thermal: Two deflectors direct the incoming air to the motherboard and other internal components to optimize temperatures
  • Extensive connections: Power lock latch and 2-fold PWM control; USB type C 20Gbps connection
  • Hardened glass side panel: Reveals the personal essence of your PC with a compelling aesthetic
  • Front IR dust indicator: Timely reminder of cleaning the filter to maintain a superior airflow
  • Creator-friendly design: Tool-free graphics card assembly, integrated graphics card holder and integrated fan disc provide for an even better building experience

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.