The futuristic ROG Rapture GT-AX6000 Gaming Router can connect more devices and elevates your gaming experience to the next level. With Wi-Fi 6 speeds of up to 6000 Mbit/s, it is always equipped for the largest online battles. The impressive design with the new red and black detachable antennas and the fully adjustable Asus aura RGB light effects makes the GT-AX6000 a router that can be seen!Two 2.5G network connectionsThe GT-AX6000 has two 2.5 Gb/s Ethernet ports that support link aggregation and load balancing. In this way, you can provide the connected devices with an enormous bandwidth or use the advantages of ultra high-speed Internet connections.WAN aggregationWith WAN aggregation, you can combine a 2.5 Gb/s port with a 1 Gb/s port to unlock up to 3.5 Gb/s of WAN bandwidth that is fast enough even for the latest high-speed ISPs. This huge Internet bandwidth can be shared via Wi-Fi 6 or the second 2.5 Gb / s LAN connection.LAN aggregationWith LAN aggregation, you can connect two 1 Gb/s LAN ports into a 2 Gb/s LAN connection, which is great for providing additional bandwidth for powerful network devices such as your compatible NAS or desktop PC.Extremely high performanceThe GT-AX6000 is powered by a 2.0 GHz quad-core 64 bit CPU, which gives it the power necessary to cope with even the most demanding gaming network. It delivers maximum network throughput of 18%* for lightning-fast, accelerated data transfers and optimizes your gaming experience.Increased range with RangeBoost PlusAsus RangeBoost Plus is the latest, powerful version of the renowned RangeBoost technology that significantly improves coverage and wireless performance compared to other models without a RangeBoost configuration. By using a Broadcom Wi-Fi chipset and a next-generation CPU in combination with Asus RF technology and other exclusive ASUS technologies, RangeBoost Plus uses several updated ASUS features that improve the wireless signal range and overall coverage by up to 38%*.Coverage of the entire houseAsus AiMesh gives you the flexibility to create a true WLAN network for the whole house. You can use your old Asus AiMesh-compatible router as a mesh node to extend the coverage of your network, eliminate blind spots and bring super-fast, reliable WLAN to your entire house.Triple-level Game accelerationThe GT-AX6000 supports your gaming traffic at every step, from your PC to the game server. The exclusive three-stage game acceleration stabilizes your connections, in order to prevent jitter, reduce the lags, lower the ping and increase the speed - for a fantastic gaming experience.Unlimited gamingVPN Fusion lets you use both a VPN and a normal Internet connection - at the same time! Even when other network users need to use a VPN, you can still enjoy maximum game speeds.Boost your game with one clickMinimise lags and latencies for mobile gaming with just one tap on the Asus APP router.3-stage port forwardingWith the OpenNAT function of the GT-AX6000 you can configure the port forwarding in only 3 simple steps. Say goodbye to frustrating and complicated procedures!Prioritize consolesThe GT-AX6000 works with all game consoles, including PS5®, Xbox X® and Nintendo SWITCH®. Connect a console to the dedicated gaming port to give priority immediately. You do not need a complicated configuration, but instead simply connect your console to the special LAN-1 connection, in order to establish a fast and stable connection, which is always at the top of the queue.Comprehensive security for allThe GT-AX6000 is equipped with Asus AiProtection Pro, including the latest WPA2 security protocol and an extended parental control. With automatic, regularly updated security signatures that protect all your devices and personal data from Internet threats.Make free WLAN secure, wherever you areThe free public Wi-Fi, which you find in cafes, restaurants, hotels, airports and so on, is rarely safe. Asus instant guard uses VPN technology to create a secure data tunnel to your GT-AX6000, which makes all the public WLAN connections you use absolutely secure.
This text is machine translated.