• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Hars case / trolley 90XB08P0-BSS000 Suitable for up to: 50,8 cm (20") Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG SLASH hard case luggage cart hard shell black polycarbonate (PC)

  • Telescopic handle and wheels for easy mobility
  • Sufficient compartments for organized storage
  • TSA-approved double padlocks for security
  • Water-repellent protection for your equipment
  • Durable aluminum and polycarbonate construction

Technical specifications

  • Carrying strap: Handle on top, carrying handle on the side
Product type

Hars case / trolley

Suitable for

50,8 cm (20")

Width

23.5 cm

Height

54 cm

Features

incl. shoulder strap

Built-in trolley

Water-repellent

Shockproof

Material

Aluminium

Polycarbonate (PC)

Weight

4.06 g

Factory colour

Black

Dim

(W x H x D) 23.5 x 54 x 37 cm

Depth

37 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438430 Asus Hars case / trolley 90XB08P0-BSS000 Suitable for up to: 50,8 cm (20") Black

Description

The Asus ROG SLASH was developed to meet the requirements of gamers on the move. This 20-inch spinner bag is made from a robust aluminum frame and 100% polycarbonate and is very durable, while at the same time it offers plenty of space for gaming accessories. The water-repellent surface protects against the elements and protects the integrity of your equipment. Equipped with a telescopic handle and rollers for ease of mobility, it offers comfort when traveling.Other features include dual TSA-approved padlocks for secure closure, multiple compartments for organization, including interiors and pockets for an ID tag. The carrying handles on the top and the side enable flexible carrying options and make the Asus ROG SLASH a reliable choice for gamers who are looking for protection and style for their travel equipment.

This text is machine translated.

What kind of Laptop Cases, Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.