• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop backpack ROG Archer ErgoAir BP3800 Suitable for up to: 45,7 cm (18") Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Archer ErgoAir BP3800 Laptop backpack Suitable for up to: 45,7 cm (18")

  • Lightweight design improves portability
  • Modular fan system for organized storage
  • Waterproof material for extra protection
  • Compatible with notebooks up to 18 inches
  • With detachable shoulder strap for more comfort

Technical specifications

Product type

Laptop backpack

Suitable for

45,7 cm (18")

Width

350 mm

Height

540 mm

Depth

210 mm

Weight

1.63 kg

Material

Nylon

Foam

Factory colour

Black

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 350 x 540 x 210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395681 Asus Laptop backpack ROG Archer ErgoAir BP3800 Suitable for up to: 45,7 cm (18") Black

Description

The Asus ROG Archer ErgoAir BP3800 was developed for gamers who are on the move. It offers a capacity of 40 liters in combination with a lightweight design for easy transport. The modular fan system enables an adjustable organization and offers space for objects such as sunglasses, a mouse and key, while additional features such as a water-repellent outside and a YKK zipper improve the protection of your equipment. The rucksack has a removable shoulder strap, which provides for comfort while traveling, and is safe, WAS makes it an ideal choice for all, who put emphasis on shape and function with their carry solutions.

This gaming backpack is made from a mixture of Lycra and 200D nylon, stylish and designed for everyday use. The roller shutter, buckle and zipped compartments offer security for all your important things. With its compatibility for notebooks up to 18 inch, the Asus ROG Archer ErgoAir BP3800 is a versatile addition to any gaming setup and enables easy access and quick storage of your technology and accessories.

Spacious storage capacity
With a capacity of 40 liters, this backpack provides ample space for all playing utensils and personal items.

Modular compartments
The backpack has a versatile modular fan design, in which different objects can be placed, while everything remains organized and easily accessible.

Durable materials
Made from high quality Lycra and 200D nylon, the backpack is designed for everyday use and looks good.

Comfortable wearing options
Equipped with a removable shoulder strap and several carrying handles, this backpack offers flexibility and comfort during transportation.

Safety features
The safety-friendly design includes functions that facilitate access to electronic devices while ensuring that they are stored safely while traveling.

This text is machine translated.

Scope of delivery

  • Backpack