Asus ROG Slash Rucksack BP3802 Edition Laptop backpack
Roll top backpack black
Polyester, artificial leather (PU)
Notebook casing 45.7 cm (18")
Roll-top fastener, zip, magnetic closure
Technical specifications
Material: Polyester,artificial leather (PU)
Product type
Laptop backpack
Width
625 mm
Height
160 mm
Depth
290 mm
Weight
1.4 kg
Material
Polyester
Factory colour
Black
Dim
(W x H x D) 625 x 160 x 290 mm
Suitable for
45,7 cm (18")
UKCA
not relevant
Notebook compartment
yes
Quantity
1
Notebook compartment dimensions (W x D x H)
399 x 298 x 32 mm
Water repellent
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814504 Asus Laptop backpack ROG Slash Rucksack BP3802 Edition Black
Description
Spacious storage space for traveling
With a volume of 26 liters, the ROG SLASH Backpack Edition 20 offers plenty of space for your equipment. Thanks to the special laptop compartment you can safely stow away laptops up to 18 inches. Moreover, there is enough room for peripherals, accessories and personal belongings – perfect for your daily journey, longer trips or the next gaming event.
Flexible for every trip
The innovative FIDLOCK-Rolltop-Design fits flexibly to your storage requirements. Simply roll the upper area together for shorter trips or expand it if you need more space on longer trips. The magnetic Fidlock can be used quickly and easily – even with one hand.
Your equipment is well protected
The water-repellent fabric helps protect your valuable equipment from splashing water and light rain. The separate laptop compartment provides additional protection, while high-quality YKK zippers round off the robust features. Thus your equipment is in the best way prepared for the daily routine while traveling.
Comfort for long days
Whether on the way to work, to university or to the next gaming event – the breathable back part provides a pleasant air circulation and a high wearing comfort. Even with longer stretches and full load the ROG SLASH Backpack Edition 20 remains a comfortable companion.
20 years of ROG in every detail
ROG SLASH Backpack Edition 20 celebrates the 20 year ROG anniversary and combines functional design with exclusive gaming DNA. The distinctive combination of black and translucent gold as well as the characteristic ROG SLASH pattern make it a real eye-catcher and coveted collector's piece for ROG fans.
This text is machine translated.
Features
26 liters capacity: Provides ample storage space for laptops up to 18 inches, peripherals and other equipment
Flexible roll top design: The FIDLOCK roller top can be compact or expanded for additional storage space as required
Magnetic FIDLOCK catch: The handy magnetic lock allows quick and easy opening and closing - even with one hand
Special laptop compartment: The separate compartment offers secure space for laptops up to 18 inch
Water-resistant fabric: Protects your equipment reliably against water spray and light rain
Clever organization: The spacious interior provides ample space to store gaming equipment, peripherals and personal items in a clear way
Breathable back: Ventilated back improves comfort and supports pleasant air circulation - even on longer distances
High-quality YKK zippers: Robust YKK zip closures underline the high-quality equipment and reliable everyday suitability
Convenient for everyday life and travel: With its flexible storage space the backpack is suitable for both the daily route as well as for longer trips and gaming events
Exclusive Edition 20 design: The distinctive black with translucent gold accents and the characteristic ROG SLASH pattern makes the backpack a real collector's piece
Description
Spacious storage space for traveling
With a volume of 26 liters, the ROG SLASH Backpack Edition 20 offers plenty of space for your equipment. Thanks to the special laptop compartment you can safely stow away laptops up to 18 inches. Moreover, there is enough room for peripherals, accessories and personal belongings – perfect for your daily journey, longer trips or the next gaming event.
Flexible for every trip
The innovative FIDLOCK-Rolltop-Design fits flexibly to your storage requirements. Simply roll the upper area together for shorter trips or expand it if you need more space on longer trips. The magnetic Fidlock can be used quickly and easily – even with one hand.
Your equipment is well protected
The water-repellent fabric helps protect your valuable equipment from splashing water and light rain. The separate laptop compartment provides additional protection, while high-quality YKK zippers round off the robust features. Thus your equipment is in the best way prepared for the daily routine while traveling.
Comfort for long days
Whether on the way to work, to university or to the next gaming event – the breathable back part provides a pleasant air circulation and a high wearing comfort. Even with longer stretches and full load the ROG SLASH Backpack Edition 20 remains a comfortable companion.
20 years of ROG in every detail
ROG SLASH Backpack Edition 20 celebrates the 20 year ROG anniversary and combines functional design with exclusive gaming DNA. The distinctive combination of black and translucent gold as well as the characteristic ROG SLASH pattern make it a real eye-catcher and coveted collector's piece for ROG fans.
This text is machine translated.
Features
26 liters capacity: Provides ample storage space for laptops up to 18 inches, peripherals and other equipment
Flexible roll top design: The FIDLOCK roller top can be compact or expanded for additional storage space as required
Magnetic FIDLOCK catch: The handy magnetic lock allows quick and easy opening and closing - even with one hand
Special laptop compartment: The separate compartment offers secure space for laptops up to 18 inch
Water-resistant fabric: Protects your equipment reliably against water spray and light rain
Clever organization: The spacious interior provides ample space to store gaming equipment, peripherals and personal items in a clear way
Breathable back: Ventilated back improves comfort and supports pleasant air circulation - even on longer distances
High-quality YKK zippers: Robust YKK zip closures underline the high-quality equipment and reliable everyday suitability
Convenient for everyday life and travel: With its flexible storage space the backpack is suitable for both the daily route as well as for longer trips and gaming events
Exclusive Edition 20 design: The distinctive black with translucent gold accents and the characteristic ROG SLASH pattern makes the backpack a real collector's piece
What kind of Laptop Backpacks are you looking for?