• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop bag NEREUS Carrybag Suitable for up to: 40,6 cm (16") Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

Inside width

415 mm

Inside height

290 mm

Internal depth

40 mm

Width

425 mm

Height

325 mm

Depth

80 mm

Features

Waterproof

incl. shoulder strap

Material

Polyester

Weight

530 g

Factory colour

Black

Dim

(W x H x D) 425 x 325 x 80 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576204 Asus Laptop bag NEREUS Carrybag Suitable for up to: 40,6 cm (16") Black

Description

System requirements

  • ASUSPRO ADVANCED BU401LA
  • ASUSPRO ADVANCED BU401LG
  • ASUSPRO ESSENTIAL P2520LA
  • ASUSPRO ESSENTIAL P2520LJ
  • ASUSPRO ESSENTIAL PU301LA
  • ASUSPRO P1 P1440FA-FQ2959R, P1440FA-FQ2959T
  • ASUSPRO P2 P2540FA-DM0561R, P2540FA-DM0570R
  • ASUSPRO P3 P3540FA-BQ1226R, P3540FA-BQ1228R, P3540FA-BQ1243R, P3540FA-EJ1219R
  • ASUS EXPERTBOOK B9 B9450FA-BM0344R, B9450FA-BM0975R
  • ASUS EXPERTBOOK P2 P2451FA-BV1367R, P2451FA-BV1367T, P2451FA-EB0116, P2451FA-EB0116R, P2451FA-EB0116T, P2451FA-EB0117, P2451FA-EB0117R, P2451FA-EB0117T, P2451FA-EB0933T, P2451FA-EB0934R
  • ASUS VivoBook X540LA
  • ASUS VivoBook X540LJ
  • ASUS X553SA
  • ASUS X555UB
  • ASUS ZENBOOK PRO UX501VW
  • ASUS ZENBOOK UX301LA
  • ASUS ZENBOOK UX305CA