
Highlights & Details
Asus rch. Batt.0B200-02910000 48Wh for TUF FX504/FX505
- High-quality original Asus Battery
- Powerful and reliable
Technical specifications
- Energy 48 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus TUF Gaming F15 FX506HEB
Asus TUF Gaming A17 FA706IE
Asus TUF FX504GE
Asus TUF FX505GD
Asus TUF FX505GE
Asus TUF A15 FA506IU
Asus TUF Gaming A17 FA706IU
Asus TUF Gaming F15 FX506HCB
Asus TUF Gaming F17 FX706HEB
Asus TUF Gaming A15 FA506IE
Show more
- replaces original battery
B31N1726
0B200-02910000
- Capacity (mAh, Ah)
4240 mAh
- Technology
LiPo
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
48 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632251 Asus Laptop battery 0B200-02910000 11.4 V 4240 mAh Asus
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





