• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LVSUN Ultra Slim USB charging station 90 W 1x USB-A, DC 3.5 mm plug Black Indoors

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LVSUN Ultra Slim USB charging station

  • DC and 2 USB outputs
  • Automatic charging current and voltage adjustment
  • Incl. 10 Laptop DC adapter

Technical specifications

Product type

USB charging station

90 W

Inputs

Europlug

Input voltage

100 V AC

240 V AC

Input voltage

100 - 240 V

No. of outputs

3 x

Outputs

1x USB-A

DC 3.5 mm plug

Output voltage

5, 12-24 V

Output current (max.) - rounded

10.2 A

Max. output current

10200 mA

Type

Ultra Slim

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 114 x 70 x 17 mm

Height

17 mm

Length

114 mm

Width

70 mm

Weight

239 g

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1649501 LVSUN Ultra Slim USB charging station 90 W 1x USB-A, DC 3.5 mm plug Black Indoors

User & Safety Instructions

User & Safety Instructions 1649501 LVSUN Ultra Slim USB charging station 90 W 1x USB-A, DC 3.5 mm plug Black Indoors

Description

Compact and light for at home and on the go!
With the ultra slim 90 W charging station, you can use two USB-enabled devices can be charged at the same time and via the DC output 12 V to 24 V devices. In the delivery range are 10 DC adapter this charger is more flexible.
Micro-processor-controlled and with intelligent security systems enables this charger is a safe and gentle charging of your devices and the faster than most of the original manufacturer chargers.

This text is machine translated.

Features

  • DC and 2 USB outputs
  • Automatic charging current and voltage adjustment
  • Over-voltage and overload protection
  • Circuit breaker
  • Temperature control
  • LED display
  • Ultra-thin housing design

Scope of delivery

  • Charging station Ultra Slim
  • 10 DC adapter
  • DC-cable
  • Power cord
  • User manual.

Hints

Notebook adapter (details in the instructions under Download Documents):
N04-HP, Compaq
N 07-IBM, Compaq, HP, Delta, Toshiba, Asus, liteon, Lenovo, NEC, Gateway
N09-Sony, Fujistu
N11 Toshiba, Acer, Delta
N18-Acer, liteon, NEC
N 19 - Samsung
N 23-HP, Compaq
N 24-IBM, Lenovo
N 35-lenovo
N 36-HP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)