
Highlights & Details
ASUS battery 0B200-03450200 32Wh for X509
- High-quality original Asus Battery
- Powerful and reliable
Technical specifications
- Energy 32 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus X509FJ
Asus X509FA
Asus VivoBook 14 X409FL
Asus VivoBook 14 X409DA
Asus VivoBook 14 X409DL
Asus VivoBook 15 X509DA
Asus VivoBook 15 X509UB
Asus VivoBook 15 X545FJ
Asus VivoBook 14 F409UA
Asus D509BA
Show more
- replaces original battery
B21N1818-1
0B200-03450000
- Capacity (mAh, Ah)
4130 mAh
- Technology
Li-ion
- Voltage
7.3 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
32 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533521 Asus Laptop battery 0B200-03450200 7.3 V 4130 mAh Asus
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





