• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop docking station DC201 Compatible with (brand): Ausus Charging function, USB-C® powered

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus 90XB094N-BDS000 Laptop docking station

  • Connection A (or inputs): USB
  • Connecton B (or outputs): USB
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features: Charging function, USB-C® powered

Technical specifications

  • HDMI version 2.0
  • Data transfer rate 10 Gbps
Product type

Laptop docking station

Type A

USB

Type B

USB

Interfaces

1x LAN (10/100/1000 Mbps)

USB 3.2 2nd Gen (USB 3.1)

Suitable for

Notebook

Supported monitors

2

Cable length

0.15 m

Factory colour

Black

Features

Charging function

USB-C® powered

Width

104 mm

Height

15 mm

Depth

45 mm

Weight

98 g

Dim

(W x H x D) 104 x 15 x 45 mm

Compatible with (brand)

Ausus

Screen size diagonal (inches)

0 inch

Frame rate

60 Hz

Design height

15 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

3 x

Keyboard layout

English, QWERTY

Interfaces

USB C®

Gigabit LAN (1 Gbps)

HDMI™

DisplayPort

Max. output current

0.9 A

Output voltage

5 V

No. of HDMI connections

1

10/100/1000 Mbps ports

1 x

Transfer rate

10 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348222 Asus Laptop docking station DC201 Compatible with (brand): Ausus Charging function, USB-C® powered