
Highlights & Details
Asus Mini PC - ASUS PN42 N100 Mini PC
- UHD 4K
- Intel® N N-Series
- RAM: 16 GB DDR4 RAM
- 4000 GB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
PN42
- Display properties
UHD
- Display resolution mode
4K
- CPU series
Intel® N
- CPU
Intel® N N-Series
- Processor/type
N-Series
- Processor cores (No.)
4 x
- CPU speed
3400 GHz
16 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
4000 GB
- SSD 1 type
SSD
- SSD
4000 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
HDMI™
- Factory colour
Black
- Width
127 mm
- Height
58 mm
- Depth
132 mm
- Weight
1200 g
- PSU power
65 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Features
Fanless
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374400 Asus Mini PC Mini PC - ASUS PN42 N100 4K Intel® N N-Series 16 GB RAM 4000 GB SSD Intel UHD graphics 91701
Description
This text is machine translated.
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












