
Highlights & Details
Asus NUC 14 PRO AI RNUC14LNKU9094N2 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 (Series 2) 288V 8 core(s) / max. 5.1 GHz
- RAM: 32 GB LPDDR5X 8533 MHz
- 1 TB SSD
- Intel Intel arc graphics 140V
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
ASUS NUC 14 Pro AI Slim RNUC14LNKU9094N2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 288V
- Processor/type
288V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor P cores
4
- CPU performance core base clock speed
3.3 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
12 MB
32 GB
- RAM type
LPDDR5X
- Memory clock speed
8533 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140V
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI® 2.1
Thunderbolt 4
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Black
- Width
130 mm
- Height
34 mm
- Depth
130 mm
- Weight
500 g
- PSU power
120 W
- Features
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387969 Asus Mini PC NUC 14 PRO AI RNUC14LNKU9094N2 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 288V 5.1 GHz 32 GB RAM 1 TB
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















