
Highlights & Details
Asus QN10-VQ0008NN 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- X2E-88-100 18 core(s) / max. 4.7 GHz
- RAM: 32 GB
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Processor family: Snapdragon
- Snapdragon X2 Elite processor generation
- Internal memory type: LPDDR5x SDRAM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Qualcomm Adreno GPU
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- Product type
Mini PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
X2E-88-100
- Processor/type
X2E-88-100
- Processor cores (No.)
18 x
- CPU speed
4 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
53 MB
32 GB
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Silver
- Width
130 mm
- Height
40 mm
- Depth
130 mm
- Weight
620 g
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- NVMe
yes
- USB4 Gen 3x2 ports quantity
3
- Performance cores
6
- Introduction year
2026
- NPU performance up to
80 Tera-Vorgänge pro Sekunde
yes
- Package weight
1.39 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788448 Asus Mini PC QN10-VQ0008NN 2.5 cm (1 inch) X2E-88-100 4.7 GHz 32 GB RAM 512 GB SSD 90MS03E1-M00080
Description
Features
- Unleash next-generation AI with Snapdragon X2 Elite SoC feature 18 cores for fast and energy-efficient performance and integrated Adrenotrade X2 GPU.
- Powerful AI capabilities: With AI-computing Power of up to 80 TOPS, the Hexagontrade NPU is designed to run multiple intelligent applications simultaneously.
- Optimum connection: Connect up to four 4K monitors simultaneously and Power all your devices via 7 USB ports and one HDMI port – plus Wi-Fi 7 and Bluetooth 6.0 for low-latency wireless connections.
- Next-generation speed and efficiency: Up to 32 GB LPDDR5x at 9600 MHz, enabling up to 20% higher performance with 50% lower Power consumption.
- Security : State-of-the-art security from chip to cloud - powered by Qualcomm Secure Processing Unit (SPU), which supports Microsoft® Pluton.
- Asus Ascent QN10 gain access to the Qualcomm AI Hub, a fast and smooth running machinic learning platform which allows users to download ready-to-use models, deploy apps on the QN10, and fine-tune them in Workbench.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































