
Highlights & Details
Asus ASUS NUC 15 Pro RNUC15CRKU506302 - Mini-PC 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 225H 14 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Intel arc graphics
- w/o OS
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel Arc 130T
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Installed operating system: No.
- Product type
Mini PC workstation
- Model
RNUC15CRKU506302
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
225H
- Processor/type
225H
- Processor cores (No.)
14 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
- Factory colour
Black
- Width
117 mm
- Height
37 mm
- Depth
112 mm
- Weight
500 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
4
- Processor base power
28 W
- Maximum turbo power
115 W
- Performance-core base frequency
1.7 GHz
- Efficient-core Max Turbo Frequency
4.3 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
83 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- GPU performance up to
63 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730159 Asus Mini PC workstation ASUS NUC 15 Pro RNUC15CRKU506302 - Mini-PC 2.5 cm (1 inch) 225H 4.9 GHz 16 GB RAM 512 GB SSD In
Description
Asus NUC 15 Pro
Experience the future of computing with the Asus NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the Asus NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
This text is machine translated.
Features
- Powered by Intel® Core™ processors
- Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads.
- With Intel® Arc™ graphics for AI acceleration and stunning graphics performance
- With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and flexibility.
- Connects up to four 4K screens through Dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility.
- Provides advanced connectivity with Intel® Wi-Fi 7, Bluetooth® 5.4, and multiple high-speed USB 3.2 Gen2 ports.
- The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use.
- Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















