
Highlights & Details
Asus ASUS PN54-BBR522MNS1 R5 220 : 6C/12T (28 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 220 6 core(s) / max. 4.9 GHz
- SO-DIMM
- w/o OS
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 200 Series
- Graphics card family: AMD
- Built-in graphics card model: AMD Radeon 740M
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Installed operating system: No.
- Product type
Mini PC workstation
- Model
PN54-BBR522MNS1
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
220
- Processor/type
220
- Processor cores (No.)
6 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- RAM type
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
130 mm
- Height
34 mm
- Depth
130 mm
- Weight
550 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cooling
Active
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage drives installed
no
- Number of memory slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- USB4 Gen 3x2 ports quantity
1
no
- On/off switch
yes
- Package weight
1.48 kg
- Built-in processor
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730254 Asus Mini PC workstation ASUS PN54-BBR522MNS1 R5 220 : 6C/12T (28 2.5 cm (1 inch) 220 4.9 GHz 90MR01D2-M000D0
Description
Compact design, powerful Leistung
The ExpertCenter PN54 is equipped with AMD Ryzen™ AI 300 series processors with 12 ultra-fast cores and the innovative XDNA2 NPU with up to 50 TOPS - for a 5x faster AI-performance than bisher
This text is machine translated.
Features
- Unleash Pure performance with AMD Ryzen™ AI 300 series processors designed for powerful, efficient multitasking.
- Next level AI: State-of-the-art XDNA2 NPU with up to 50 TOPS-5x faster AI performance than before.
- Impressive 4K visualization: AMD Radeon™ 800M graphics deliver stunning detail on up to four 4K screens.
- Easy interaction with AI: Fingerprint reader for Windows Hello, built-in speakers and microphone to support voice commands
- Ultra-fast and versatile connectivity, featuring Wi-Fi 7, Bluetooth 5.4, 6 USB ports and two 2.5G LANs for seamless Konnektivität
- Upgrade in no time at all : Tool-free design makes you easy to advance.
- Slim, durable design: The ultra-thin (34 mm), environment-conscious casing runs reliably around the clock and sets a new standard for thin and light computer performance
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






