
Highlights & Details
Asus ExpertCenter PN54 BBR321MNS1 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 210 4 core(s) / max. 4.7 GHz
- SO-DIMM
Technical specifications
- Processor Family: AMD Ryzen™ 3
- Processor generation: AMD Ryzen 200 Series
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 740M
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Mini PC workstation
- Model
ExpertCenter PN54 BBR321MNS1
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
210
- Processor/type
210
- Processor cores (No.)
4 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- RAM type
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
130 mm
- Height
34 mm
- Depth
130 mm
- Weight
550 g
- PSU power
120 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- L2 cache
4 MB
- Storage drives installed
no
- L3 cache
8 MB
- Number of memory slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Power cord included
yes
- USB4 Gen 3x2 ports quantity
1
no
- Number of power supply units
1
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730253 Asus Mini PC workstation ExpertCenter PN54 BBR321MNS1 2.5 cm (1 inch) 210 4.7 GHz 90MR01D2-M000C0
Description
Tested performance, daily all-rounder
Powered by AMD Ryzen™ 200 series processors with up to eight powerful cores, the Asus ExpertCenter PN54-S1 mini PC manages everything efficiently - from multitasking to operation of digital signage displays and light AI workloads.
Designed for professional workflows
AMD Radeon™ 700M graphics
The integrated AMD Radeon 700M GPU delivers extraordinary graphics with unbelievable energy efficiency. Thanks to FidelityFX Super Resolution, the ExpertCenter PN54-S1 mini PC can efficiently handle multitasking and creative workflows.
Ultra fast connectivity
The ExpertCenter PN54-S1 mini PC features Wi-Fi 7 and Bluetooth® 5.4, with the first transmission speeds of up to 5.7 Gbps.
Quad 4K display support
The support of 4K graphics on four screens via DisplayPort and HDMI enables incredible multitasking.
Enterprise-level security, scalable manageability
Fingerprint access
The built-in fingerprint sensor provides secure biometric authentication that reduces password dependency and ensures that only authorized users can access the device.
Hardware-based security
The ExpertCenter PN54-S1 Mini PC has a built-in fTPM or optional dTPM to protect encryption keys and passwords in a tamper-proof module. The Kensington lock also protects against physical theft.
Asus control center
The Asus control center is an easy-to-use software suite that enables IT teams to control and monitor a fleet of Asus workstations, servers, and other commercial products, and is available upon purchase of the Asus corporate stable model program*.
Flexible work area, rich connectivity
With up to six USB ports, the ExpertCenter PN54-S1 mini-PC supports an exceptionally wide range of peripherals.
Small and medium-sized enterprises
The PN54-S1 mini PC offers today's professionals reliable and efficient performance. With the AMD Ryzen 200M CPU and robust security functions, the ExpertCenter PN54-S1 mini PC ensures seamless productivity while protecting sensitive data.
Retail and commercial premises
A compact, modular housing, a wealth of I/O connections and VESA mounting compatibility enable the ExperCenter PN54-S1 mini PC to make the most of the limited space. This makes it Ideal for POS systems or kiosks in retail stores, shopping malls, R&B stores and more.
Creative professionals
With the AMD Radeon 700M graphics card and multi-monitor support, the ExpertCenter PN54-S1 mini-PC Ideal is designed for creative tasks such as AI-supported graphic design and easy video editing.
This text is machine translated.
Features
- Powerful multitasking: Powered by AMD Ryzen™ 200 series processors designed for powerful, efficient multitasking.
- Intelligent AI acceleration: AI tasks such as improved graphics, speech recognition and real-time translation can be performed locally and efficiently.
- Impressive 4K visualization: AMD Radeon™ 740M graphics deliver stunning detail on up to four 4K screens. Ultra-fast and versatile connectivity:
- Enjoy ultra-fast connectivity with Wi-Fi 7 and Bluetooth 5.4. Enjoy the versatile connectivity options, including six USB ports, two 2.5G LANs, a fingerprint reader for Windows Hello, and built-in speakers and a microphone for voice command support.
- Effortless upgrades: The tool-less design enables quick access and easy upgrading of components without effort.
- Slim, durable design: Housed in a slim 34-mm housing designed for the 24/7-operation, it combines compact shape with environmentally-conscious durability and long-term reliability.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















