

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC workstation
PN55-S90008NL
2.5 cm
1 inch
AMD Ryzen AI 9 HX
AMD Ryzen AI 9 HX 470
470
12 x
2 GHz
5.2 GHz
32 GB
DDR5 RAM
5600 MHz
32 GB
Yes
AMD
AMD Radeon
No
1024 GB
SSD
1 TB
0 GB
0 GB
Flash
5.4
None (PC-controlled)
2 x
2 x
1 x
1 x
3 x
1 x
Headphone input
Black
130 mm
34 mm
130 mm
550 g
120 W
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
1 x
1 TB
2 x
Yes
yes
yes
yes
yes
12 MB
yes
24 MB
no
1
yes
yes
yes
1
3
3
3
86 Tera-Vorgänge pro Sekunde
55 Tera-Vorgänge pro Sekunde
yes
yes
1.48 kg
1
User & Safety Instructions 3730274 Asus Mini PC workstation PN55-S90008NL RYZEN AI 9 HX470 DDR 2.5 cm (1 inch) AMD Ryzen AI 9 HX 470 5.2 GHz 32 GB RAM 1 TB
The necessary accessories are required to use the article as described.