• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Netzteil 0A001-01470300 Laptop PSU 380 W 20 V 19 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus power supply compact plug 390 W 0A001-01470300

  • / 19 A
  • 380 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

Netzteil 0A001-01470300

for brands

Asus

Compatible with

ROG Strix G16 G615LW

ROG Strix G18 G815LW

ROG Strix SCAR 16 G635LR

ROG Strix SCAR 16 G635LW

ROG Strix SCAR 16 G635LX

replaces OEM PSU (laptop)

0A001-01470000

0A001-01470100

0A001-01470300

380 W

Inputs

3-pin C13 cable

Output voltage

20 V

Output current (max.) - rounded

19 A

Max. output current

19 A

Dim

(L x W x H) 180 x 80 x 31 mm

Length

180 mm

Width

80 mm

Height

31 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1:20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557417 Asus Netzteil 0A001-01470300 Laptop PSU 380 W 20 V 19 A

Description

High-quality original power supply from Asus in convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.