• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME B550M-K Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus PRIME B550M-K Motherboard

  • AMD processors for socket AM4
  • Supports AMD Ryzen™ processors der3. Gen
  • 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
  • Internal connections: 4x SATA III, 2x M.2
  • I/O Panel: 2x USB 3.1, 4x USB 3.0, HDMI™, DVI, VGA, PS/2
  • 'PCGH Manufacturer of the Year 2022, Category: Motherboards. 1st Place: ASUS.'

Technical specifications

Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 RAM

Clock speed

2133 MHz

2400 MHz

2666 MHz

2800 MHz

3000 MHz

3200 MHz

3333 MHz

3466 MHz

3600 MHz

3733 MHz

3866 MHz

4000 MHz

4133 MHz

4266 MHz

4400 MHz

4600 MHz

Show more
RAM / Max. upgrade

128 GB

Interfaces

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

HDMI™

DVI

VGA

PS/2

Audio 7.1 (3.5 mm jack)

Gigabit LAN (1 Gbps)

No. of DDR4 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

Depth

300 mm

Height

100 mm

Width

300 mm

Connectors

DVI, VGA, HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272668 Asus PRIME B550M-K Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

Description

ASUS Prime B550M-K gaming motherboard socket AM4 (micro ATX, Ryzen, PCIe 4.0, 2x M.2 slots, SATA 6Gbit/s, USB 3.2 Gen 2 type A)

This text is machine translated.

Features

  • AMD-AM4 socket: Ready for AMD-Ryzen processors of the 3. Generation
  • comprehensive cooling: PCH cooler, and Fan Xpert 2+
  • ultra-fast connectivity: Two M.2 slots, PCIe 4.0, 1Gbit/s Ethernet, USB 3.2 Gen 2 Type-A
  • 5X Protection III: Multiple hardware protection measures for comprehensive system protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98€ 148.98*

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.