There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
1920 x 1080 Full HD
3840 x 2160 4K UHD
960 lm
400 : 1
16:9
Battery-powered
Autofocus
Full HD
Built-in speaker
30000 h
1 x
HDMI
USB 2.0 Type A
3.2 m
28 dB
30 dB
(W x H x D) 132 x 172 x 132 mm
132 mm
172 mm
132 mm
1.57 kg
Navy
90 W
0.5 W
Digital-Projektor
yes
Datasheet 3443872 Asus Projector ZenBeam L2 DLP 960 lm 1920 x 1080 Full HD, 3840 x 2160 4K UHD Battery-powered, Autofocus, Full HD, Built-
User & Safety Instructions 3443872 Asus Projector ZenBeam L2 DLP 960 lm 1920 x 1080 Full HD, 3840 x 2160 4K UHD Battery-powered, Autofocus, Full HD, Built-
The necessary accessories are required to use the article as described.