
Highlights & Details
Asus Projector ZenBeam Latte L1 LED
- ANSI lumen: 300 lm
- Beamer resolution: 1280 x 720 WXGA
- Contrast ratio (dyn): 400 : 1
- Battery-powered, Full HD, Built-in speaker, Remote included
Technical specifications
- Energy source: AC
- Number of USB 2.0 connections 1
- Focus: Manual
- Fixed zoom type
- Battery/battery life 3 h
- Built-in Ethernet connection: Yes
- Projection area capacity: 762 – 3048 mm (30 – 120″)
- Projection distance: 0.8 - 3.2 m
- Number of colors: 16.78 million colors
- Placement: Room ceiling
- RMS power 10 W
- Zoom capability: Yes
- Wi-Fi: Yes
- Bluetooth: Yes
- Interactive: Yes
- Projection ratio 1.2:1
- Operating temperature: 0 - 40 °C
- Type The light source: LED
- Product type
Projector
- Technology
LED
- Range of use
Short throw projector
Home projector
Portable projector
Office projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
300 lm
- Contrast ratio (dyn)
400 : 1
- Image format
16:9
- Beamer features
Battery-powered
Full HD
Built-in speaker
Remote included
- No. of HDMI ports
1 x
- Connections
HDMI
USB 2.0 Type A
- Max. projection distance
3.2 m
- ECO noise level
28 dB
- Max. operating noise
30 dB
- Dim
(W x H x D) 13.1 x 9 x 9 cm
- Width
13.1 cm
- Height
9 cm
- Depth
9 cm
- Weight
585 g
- Factory colour
Grey
- Power consumption (ON)
36 W
- Power consumption (standby)
0.5 W
- Resolution
1280 x 720 WXGA
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443868 Asus Projector ZenBeam Latte L1 LED 300 lm 1920 x 1080 Full HD Battery-powered, Full HD, Built-in speaker, Remote includ
User & Safety Instructions
User & Safety Instructions 3443868 Asus Projector ZenBeam Latte L1 LED 300 lm 1920 x 1080 Full HD Battery-powered, Full HD, Built-in speaker, Remote includ
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















