• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Rapture GT6 AX10000 AiMesh Black Single Mesh network 2.4 GHz, 5 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Router Asus ROG capture GT6 AX10000 AiMesh 1P

  • Built-in processorQuality of Service (QoS) supportBeamformingControlling by parentsSSID broadcastMU-MIMO technology

Technical specifications

  • Number of processor cores: 3Processor clock: 1.7 GHzRAM memory 512 MBFlash memory 256 MBMaximum coverage: 538.8 m²WLAN data transfer rate (Terzband): 4804 Mbit/s.Network standard: IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11nSecurity algorithms supported: WPA, WPA-Enterprise, WPA2, WPA2-Enterprise, WPA2Point-to-point protocol over Ethernet (PPPoE)IGMP snoopingDynamic DNS (DDNS)VPN support: VPN client L2TP, VPN client OVPN, VPN client PPTP, VPN client wire guard, VPN server IPSec, VPN Server OVPN, VPN Server PPTP, VPN Server WireGuard, VPN Fusion
Product type

Mesh network

Wi-Fi speed 5 GHz

4804 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

RJ45

No. of Gigabit LANs

4 x

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Power supply (LOV)

mains-powered

Antenna type

9x built-in

Width

172 mm

Height

78 mm

Depth

176 mm

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Kit

Single

Type

ROG Rapture GT6 AX10000 AiMesh Black

Wi-Fi speed 2.4 GHz

574 MBit/s

Factory colour

Clearly white

LAN transfer rate

1000 MBit/s

10/100 Mbps ports

4 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

4 x

Weight

2.300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793392 Asus ROG Rapture GT6 AX10000 AiMesh Black Single Mesh network 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 2793392 Asus ROG Rapture GT6 AX10000 AiMesh Black Single Mesh network 2.4 GHz, 5 GHz

Description

Mesh WLAN ready for gamingExperience the ideal all-round WLAN solution with the latest edition of the Rapture series. The ROG Rapture GT6 is the first Tri-Band ROG Mesh WiFi System and was developed to deliver astounding experiences with the latest network technology. This next-generation gaming mesh WiFi system is the perfect high-tech companion for your Internet journey.Choose your styleThe ROG Rapture GT6 was designed in a spirit of innovation. It is inspired by ROG aesthetics and has distinctive hexagonal patterns. It is available in two colors - black or Moonlight White. The matt surface and the slim corners of the black version provide for a futuristic look. The Moonlight White Edition, on the other hand, offers an immaculate and minimalist look. In both versions, ROG's famous slogan "For Thouse Who Dare" is well visible.More bandwidth, enormous capacityLooking for a WiFi 6 Router? Its extreme speed and range make it a class in itself. With Uplink/downlink OFDMA and MU-MIMO, WiFi 6 offers up to 4 times higher capacity and 2.7 times higher speed than WiFi 5. It also supports 160 MHz channels to enable low-latency multi-gigabit connectivity, increase network capacity, and reduce bandwidth congestion.Made for gamersSo that you can enjoy the full speed of your Internet, whether you connect to a router or its nodes, the Backhaul connection is the most important in order to ensure the maximum WLAN performance in the whole house. With the dedicated mesh backhaul and the new technology, which improves the backhaul capacity and performance, the GT6 enables seamless online gaming.Zero dead zonesTo ensure better backhaul performance for the GT6, we have added an additional "Smart antenna" that detects the best signal depending on location and direction. The overall performance can increase by up to 15% compared to conventional antennas*. Strong connections between the nodes provide a seamless wireless experience, whether you are conducting a conference call or playing a mobile game in the house.Increased range with RangeBoost PlusAsus RangeBoost Plus is the latest, most powerful version of our renowned RangeBoost technology that significantly improves coverage and wireless performance compared to other models without RangeBoost.Excellent WLAN efficiencyIn such a small router, most competing devices have a maximum of eight antennas. In order to avoid signal failures and uneven speeds between the nodes, nine internal antennas are installed in the GT6 at different angles, which effectively limit dead zones. The additional horizontal antenna offers more possibilities for an optimum signal alignment.Looks cool, runs coolHeat can impair performance. The top and bottom of the router have grids that are perfectly tuned to the heat sink to ensure optimal convection and heat dissipation, while the side vents have a classic slash pattern.Improved network securityAlong with the WPA2 security protocol the ROG Rapture GT6 also possesses AiProtection Pro powered by Trend Micro™ and an extended parental control, so that you have all the necessary tools in one device. In addition, the latest "Safe Browsing" feature can filter out unwanted content from the search engine results and thus ensure a family-friendly surfing experience.Keep Wi-Fi free, wherever you areWhether you're traveling at an airport, coffee shop or restaurant, the free Wi-Fi you'll find in public places is rarely safe. With Asus instant guard users can use their router system as VPN tunnels when on the move to obtain a safer Internet connection if they use public WLAN. In addition, this connection can be shared with friends and family with the latest Instant Guard via a simple URL-link.Ultra-fast wired connectionWith the ROG Rapture GT6's 2.5 Gbps WAN port, you can fully exploit the ultra-fast speeds offered by Internet providers for your compatible wired devices. In addition, you can use wired speeds of up to 2 Gbit/s with the LAN aggregation function.

This text is machine translated.

Features

  • High-performance – WiFi 6 Tri-band gaming mesh with dedicated high-performance backhaul and 160-MHz channels that enable ultra-fast speeds of up to 10,000 MbpsGreater range - Nine powerful internal antennas and Asus RangeBoost Plus technology cover up to 538 square feetUltra-fast wired connection – Enjoy up to 2.5 times faster wired connection with a 2.5 Gb/s WAN port and LAN aggregationThree times the game acceleration - Optimise the game traffic at every step, from your device to the game serverComprehensive network security – Free life-long subscription to AiProtection by Trend Micro™ and Asus instant guard, which secures your WLAN and protects your devices wherever you are

Scope of delivery

  • ROG CAPTURE GT6 AX10000
  • Ethernet cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.