• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Throne Core Headphones holder Compatible with:Over-ear Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS ROG Throne Core Gaming Headset Bracket, Black

  • The optimized bow design offers a stable hold, so that your headset remains securely in place
  • A solid and non-slip base with a large contact surface and special rubber coating guarantees that the ROG Throne Core is rock-proof on your desk
  • The ROG Throne Core offers a stand height of 29cm Enough space for almost every headset
  • With its sharp edges and clear lines, the ROG provides Throne Core for a clear statement in every gaming setup

Technical specifications

  • Trademark compatibility: ASUS
  • Anti-slip base: Yes
Product type

Headphones holder

Factory colour

Black

Weight

360 g

Height

290 mm

Width

138 mm

Depth

120 mm

Compatible with

Over-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355537 Asus ROG Throne Core Headphones holder Compatible with:Over-ear Black

Description

The ROG Throne Core Gaming Headset Stand delivers stability and style.
The optimized curved design provides a firm hold, so that the headset remains stable in its place. The base with large contact surface, non-slip floor and special rubber coating prevents the stand from tipping over at the same time. With its sharp edges and clear lines, the ROG Throne Core provides a clear statement in every gaming setup. A maximum stand height of 29cm guarantees that the ROG Throne Core offers space for almost every headset.

Optimized sheetfed design
The ROG Throne Core offers a stable holder for hanging your headset and protecting it from shocks or impacts.

Stable, non-slip base
The sturdy stand has a large contact surface with non-slip coating and special rubber coating on the underside, which holds the stand and your headset in place.

Size for compatibility
The ROG Throne Core with a stand height of 29cm offers plenty of free space for almost every headset.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)