Supports 4096-QAM, plug and play, compatible with Windows 10 & 11
Technical specifications
Product type
Wi-Fi adapter
Type
USB-BE92 Nano
Dual Band compatibility
2.4 GHz and 5 GHz
Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
Interfaces
Wi-Fi
Weight
0.020
Width
19 mm
Height
8.5 mm
Length
31.5 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384785 Asus USB-BE92 Nano Wi-Fi adapter Wi-Fi
Description
Instant upgrade to WiFi 7 The Wi-Fi 7 standard provides efficient connectivity that supports the growing number of networked personal and IoT devices. With the USB-BE92 nano your laptop or PC immediately benefits from the advanced WiFi 7 functions.
Improved WPA2 network security As the successor of the tried-and-tested WPA2 protocol, WPA2 adds new features that simplify Wi-Fi security and also protect your PC from attacks from outside, so you can be reassured.
Tri-band support – Ideal for streaming and gaming The USB-BE92 nano increases the flexibility and speed in environments with high density. Its new 6-GHz band reduces signal interference for seamless streaming and minimum latency.
Tri-band Smart Connect optimizes performance by intelligently assigning devices to the best available band, ensuring better range and reliable connections without manual reconnection.
*Due to its compact design and USB interface, actual throughput and range cannot be guaranteed and will vary depending on the operating system and access point.
This text is machine translated.
Features
Compact Wi-Fi 7 USB adapter - experience super fast WLAN in a slim, nano-sized package
Update your WLAN to the latest standard - Lift your PC to the latest 802.11b standard with a simple USB-connection
Plug and Play - Ensures seamless installation without additional drivers and offers reliable, uninterrupted performance that is perfect for use at home, in the office or on the go, with optimizations compared to previous generations
Advanced network security - Benefit from improved network security and robust authentication with WPA2-support
Ideal for streaming and gaming - support for Tri-band, including 6-GHz frequency range, automatically selects the best band for stable connections and excellent performance
Scope of delivery
Wi-Fi 7 stick
User manual.
Description
Instant upgrade to WiFi 7 The Wi-Fi 7 standard provides efficient connectivity that supports the growing number of networked personal and IoT devices. With the USB-BE92 nano your laptop or PC immediately benefits from the advanced WiFi 7 functions.
Improved WPA2 network security As the successor of the tried-and-tested WPA2 protocol, WPA2 adds new features that simplify Wi-Fi security and also protect your PC from attacks from outside, so you can be reassured.
Tri-band support – Ideal for streaming and gaming The USB-BE92 nano increases the flexibility and speed in environments with high density. Its new 6-GHz band reduces signal interference for seamless streaming and minimum latency.
Tri-band Smart Connect optimizes performance by intelligently assigning devices to the best available band, ensuring better range and reliable connections without manual reconnection.
*Due to its compact design and USB interface, actual throughput and range cannot be guaranteed and will vary depending on the operating system and access point.
This text is machine translated.
Features
Compact Wi-Fi 7 USB adapter - experience super fast WLAN in a slim, nano-sized package
Update your WLAN to the latest standard - Lift your PC to the latest 802.11b standard with a simple USB-connection
Plug and Play - Ensures seamless installation without additional drivers and offers reliable, uninterrupted performance that is perfect for use at home, in the office or on the go, with optimizations compared to previous generations
Advanced network security - Benefit from improved network security and robust authentication with WPA2-support
Ideal for streaming and gaming - support for Tri-band, including 6-GHz frequency range, automatically selects the best band for stable connections and excellent performance
Scope of delivery
Wi-Fi 7 stick
User manual.
What kind of Wi-Fi Cards & Adapters are you looking for?