• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus USB-C® docking station 90XB08CN-BDS010

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus 90XB08CN-BDS010 USB-C® docking station

  • Connection A (or inputs): USB
  • Connecton B (or outputs): USB
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Transmission technology: Docking
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 1
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
  • USB Power delivery: Yes
  • USB power supply up to 90 W
  • Number of HDMI connections: 1
  • HDMI version 2.0
  • Number of DisplayPort connections: 1
  • Display Ports Version: 1.4
  • Combined headphone/microphone connection: Yes
  • DC connection (DC): Yes
  • USB-Type-C DisplayPort switching mode: Yes
  • Ethernet/LAN: Yes
  • Number of Ethernet LAN connections (RJ-45): 1
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Integrated card reader: Yes
  • Compatible memory cards: SD
  • Resolution (maximum, digital) 3840 x 2160 pixels
  • Number of display supported: 3
  • Maximum frame rate 60 Hz
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • Case material: Metal, plastic
  • Power source: Direct current, USB
  • Power supply 150 W
  • Output voltage 20 V
  • Output current 7.5 A
  • Supports Windows operating systems: Windows 10
  • Supports Mac operating systems: Yes
  • Quantity per pack: 1 pieces(s)
  • Guarantee card: Yes
  • AC mains adapter: Yes
  • User manual: Yes
  • Stands included: Yes
Product type

USB-C® docking station

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Black

Width

160 mm

Height

32 mm

Depth

80 mm

Weight

514 g

Dim

(W x H x D) 160 x 32 x 80 mm

Frame rate

60 Hz

Design height

32 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Keyboard layout

English, QWERTY

LAN transfer rate

1000 MBit/s

Power supply (LOV)

mains-powered

Supported memory cards

SD

No. of HDMI connections

1

PSU power

150 W

Product type description

Zubehör PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220182 Asus USB-C® docking station 90XB08CN-BDS010

Description

Features

  • Transmission technology: Docking
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • USB power supply up to 90 W
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Product color: Black
  • Compatible memory cards: SD
  • Resolution (maximum
  • Digital) 3840 x 2160 pixels
  • Power source: Direct current
  • USB
  • Power supply 150 W
  • Output voltage 20 V
  • Supports Windows operating systems: Windows 10