• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenWiFi BQ16 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 11529 MBit/s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ZenWiFi BQ16, 2-pack, white

  • The powerful Wi-Fi 7 Mesh makes your smart home future-proof with ultra-fast quad-band connectivity of up to 25,000 Mbit/s with multi-link operation and 4096-QAM.
  • Ultimate AiMesh powered by AI delivers robust backhaul connections with a coverage of up to 370m2 and a feature-rich network for the whole house, which can be scaled with any expandable ASUS router.
  • Set up to three SSIDs with Smart Home Master for easy setup and management of IoT devices, establishing instant VPN connections and setting up a convenient child lock.
  • Twelve internal antennas and sixteen powerful front-end modules eliminate Wi-Fi deadzones in all directions, while robust heat dissipation increases Wi-Fi reliability.
  • With versatile WAN configuration options and a convenient USB port that supports 4G LTE and 5G mobile tethering, you can always surf the Internet.
  • Stay protected with AiProtection Pro powered by Trend Micro™, one-tap security scan, full VPN support and site-to-site VPN.
  • The advanced child protection provides digital wellbeing through immediate monitoring, effortless defaults, adjustable timing and reward settings.

Technical specifications

Product type

Wi-Fi router

Type

ZenWiFi BQ16

Function

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi transmission rate (max.)

11529 MBit/s

Wi-Fi speed 2.4 GHz

1376 MBit/s

Wi-Fi speed 5 GHz

5764 MBit/s

Wi-Fi speed 6 GHz

11529 MBit/s

Interfaces

RJ45

USB A (USB 3.2 1st gen)

Features

Mesh support

WPS compatible

Yes

No. of antennas

12 x

Width

177 mm

Height

218 mm

Depth

72 mm

Weight

1.3 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2388931 Asus ZenWiFi BQ16 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 11529 MBit/s

User & Safety Instructions

User & Safety Instructions 2388931 Asus ZenWiFi BQ16 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 11529 MBit/s

Description

Asus ZenWiFi BQ16 1 pack BE2500 Quad band WiFi7 Mesh router (up to 370qm cover, 2x 10G ports, Smart home Master with multi-SSD for IoT, VPN and child safety, 4G & 5G mobile tethering) white

The Asus ZenWi-Fi series leads you with a constantly evolving Smart home with worry-free Wi-Fi and a minimalist style. The Asus ZenWiFi BQ16 raises the bar for mesh Wi-Fi throughout the house. Equipped with state-of-the-art Wi-Fi 7 mesh network technology, it offers unparalleled 16 stream connectivity, ultra-fast quad-band speeds of up to 25 Gbit/s and optimized AiMesh. This quad-band mesh Wi-Fi system with 10 Gigabit Ethernet ports and a range of new networking technologies is ready to future-proof your Smart home network today.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.