• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB101-0R68-J-6 High power resistor 0.68 Ω Axial lead 100 W 5 % 6 pc(s)

Image similar
Product type
High power resistor
Resistance
0.68 Ω
Power rating
100 W
Content
6 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.67 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Packaging unit power resistors RB101

  • Industrial packaging with 6 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.68 Ω

Power rating

100 W

Tolerance ±

5 %

Length

65.5 mm

Width

27 mm

Height

26 mm

Content

6 pc(s)

Dim

(L x W x H) 65.5 x 27 x 26 mm

RoHS-compliant

Yes

Type

RB101-0R68-J

Documents & Downloads

Datasheet

Datasheet 645780 ATE Electronics RB101-0R68-J-6 High power resistor 0.68 Ω Axial lead 100 W 5 % 6 pc(s)

User & Safety Instructions

User & Safety Instructions 645780 ATE Electronics RB101-0R68-J-6 High power resistor 0.68 Ω Axial lead 100 W 5 % 6 pc(s)

What kind of High Power Wirewound Resistors are you looking for?