• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB101-4R7-J-6 High power resistor 4.7 Ω Axial lead 100 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
4.7 Ω
Power rating
100 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Packaging unit power resistors RB101

  • Industrial packaging with 6 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

4.7 Ω

Power rating

100 W

Tolerance ±

5 %

Length

65.5 mm

Width

27 mm

Height

26 mm

(Ø)

3 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(Ø x H) 3 mm x 26 mm

RoHS-compliant

Yes

Type

RB101-4R7-J-6

Documents & Downloads

Datasheet

Datasheet 3121325 ATE Electronics RB101-4R7-J-6 High power resistor 4.7 Ω Axial lead 100 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3121325 ATE Electronics RB101-4R7-J-6 High power resistor 4.7 Ω Axial lead 100 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?