• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB250-0R22-J High power resistor 0.22 Ω Axial lead 250 W 5 % 6 pc(s)

Image similar
Product type
High power resistor
Resistance
0.22 Ω
Power rating
250 W
Content
6 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.50 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Packaging unit power resistors RB250

  • Industrial packaging with 6 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.22 Ω

Power rating

250 W

Tolerance ±

5 %

Length

178 mm

Width

76 mm

Height

55.6 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Threshold voltage

2300 V

Content

6 pc(s)

Dim

(L x W x H) 178 x 76 x 55.6 mm

RoHS-compliant

Yes

Type

RB250-0R22-J

Documents & Downloads

Datasheet

Datasheet 641940 ATE Electronics RB250-0R22-J High power resistor 0.22 Ω Axial lead 250 W 5 % 6 pc(s)

User & Safety Instructions

User & Safety Instructions 641940 ATE Electronics RB250-0R22-J High power resistor 0.22 Ω Axial lead 250 W 5 % 6 pc(s)

What kind of High Power Wirewound Resistors are you looking for?