• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB50/1-0R1-J High power resistor 0.1 Ω Axial lead 50 W 5 % 20 pc(s)

Image similar
Product type
High power resistor
Resistance
0.1 Ω
Power rating
50 W
Content
20 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.50 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Packaging unit power resistors RB 50

  • Industrial packaging with 20 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.1 Ω

Power rating

50 W

Tolerance ±

5 %

Length

50 mm

Width

16 mm

Height

16 mm

Max. temperature

+250 °C

Threshold voltage

1250 V

Content

20 pc(s)

Dim

(L x W x H) 50 x 16 x 16 mm

RoHS-compliant

Yes

Type

RB50/1-0R1-J

Documents & Downloads

Datasheet

Datasheet 642053 ATE Electronics RB50/1-0R1-J High power resistor 0.1 Ω Axial lead 50 W 5 % 20 pc(s)

User & Safety Instructions

User & Safety Instructions 642053 ATE Electronics RB50/1-0R1-J High power resistor 0.1 Ω Axial lead 50 W 5 % 20 pc(s)

What kind of High Power Wirewound Resistors are you looking for?