• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATE Electronics RB50/1-8R2-J High power resistor 8.2 Ω Axial lead 50 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
8.2 Ω
Power rating
50 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Packaging unit power resistors RB 50

  • Industrial packaging with 20 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

8.2 Ω

Power rating

50 W

Tolerance ±

5 %

Length

50 mm

Width

16 mm

Height

16 mm

(Ø)

2 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(Ø x H) 2 mm x 16 mm

RoHS-compliant

Yes

Type

RB50/1-8R2-J

Documents & Downloads

Datasheet

Datasheet 3121341 ATE Electronics RB50/1-8R2-J High power resistor 8.2 Ω Axial lead 50 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3121341 ATE Electronics RB50/1-8R2-J High power resistor 8.2 Ω Axial lead 50 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?