• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN 2K-0002 19 inch Rack mount kit 1 U Fixed Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack mount kit

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Cable length

0 mm

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

Version

Cable

Cable use

KVM

Weight

1.848

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558603 ATEN 2K-0002 19 inch Rack mount kit 1 U Fixed Black

Description

Standard Installation Rack Mounting Kit (long) for LCD KVM Switch/Console Aten 2-in-1U Mounting Kit allows you to combine the CL3800/CL3700/CL3100 LCD KVM Console with a Rack KVM Switch in 1U, was designed to help users save space for a more comfortable and flexible working environment. Aten offers two options of the 2-in-1U mounting set to meet the requirements of the user: The 2K-0001 (Rack KVM Switch Option) / 2K-0007 (KVM over IP Switch Option), a standard installation that requires at least two people to mount in a rack, and the 2K-0002, an easy-to-install accessory that allows one person to mount the rack, was designed to streamline the rack-mount process. The combination of LCD KVM console, rack KVM switch and the 2-in-1U mounting set allows users to enjoy ideal workplaces with a small space requirement. Limited space is no longer a problem!

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?