• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN 2K-0004 19 inch Rack mount kit Fixed Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack mount kit

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Content

1 pc(s)

Factory colour

Black

Width

0.000 mm

Height

0.000 mm

Length

0.000 mm

Rack size

483 mm (19")

Weight

1.781

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558215 ATEN 2K-0004 19 inch Rack mount kit Fixed Black

Description

Mounting kit for Aten LCD KVM for an easier installation Aten offers various mounting sets, which enable you to install the LCD KVM switch/console in the rack. Please read the data sheet for more information about the assembly sets. Rack depth 68 - 105 cm: CL1000M, CL1000N, CL3000N, CL3100, CL3700, CL3800

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?