
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Aten CE600 console extender
- Provides access to a computer or a KVM installation from a remote console from up to 60 m
- Resolution: up to 1920 x 1200 pixels
- Simple installation - only the cables to the devices, done!
Technical specifications
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
DVI
USB A (USB 2.0)
- Interfaces (output)
DVI
USB A (USB 2.0)
- Resolution (max.)
1920 x 1200 p
- Range (max.)
60 m
- Factory colour
Black
- Weight
480 g
- Length
20 mm
- Width
87 mm
- Height
25 mm
- Dim
(L x W x H) 20 x 87 x 25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 989210 ATEN CE600 DVI, USB A (USB 2.0) Extension via RJ45 network cable 60 m
User & Safety Instructions
User & Safety Instructions 989210 ATEN CE600 DVI, USB A (USB 2.0) Extension via RJ45 network cable 60 m
Description
Features.
- Local and Remote Units connect at distances up to 60 m using Cat 5e cable- Allows access to a computer or KVM installation from a remote console (up to 60 m)- Features ATEN technology that allows A/V transmission over one cat 5e cable- The 2nd Cat 5e cable is used for HDCP, RS-232, and microphone signals- Manual compensation control to adjust signal strength in order to compensate for distance- RS-232 serial ports – connect to a serial terminal, or serial devices such as touchscreens and barcode scanners (Baud Rate 115200 bps)- Audio Enabled – supports stereo speakers and microphone- Built-in 8KV/15KV ESD protection (Contact voltage 8KV; Air voltage 15KV)- Supports Wide Screen formats- Superior video quality of up to 1920 x 1200 @ 60 Hz at 30 m; 1024 x 768 @ 60 Hz at 60 m – get an excellent, crisp image on your screen over long distance transmissions- Hot pluggable- Rack mountable- Easy to install – no software required – connecting cables to the devices is all it takes- Firmware upgradePackage Contents.
- 1x CE600L DVI KVM Extender (Local Unit)- 1x CE600R DVI KVM Extender (Remote Unit)- 1x 2L-7D02U 1. 8 m USB DVI-D Single Link KVM Cable Set- 2x 0AD6-1605-24EG Power Adapters- 1x Mounting Kit- 1x User Instructions
- Local and Remote Units connect at distances up to 60 m using Cat 5e cable- Allows access to a computer or KVM installation from a remote console (up to 60 m)- Features ATEN technology that allows A/V transmission over one cat 5e cable- The 2nd Cat 5e cable is used for HDCP, RS-232, and microphone signals- Manual compensation control to adjust signal strength in order to compensate for distance- RS-232 serial ports – connect to a serial terminal, or serial devices such as touchscreens and barcode scanners (Baud Rate 115200 bps)- Audio Enabled – supports stereo speakers and microphone- Built-in 8KV/15KV ESD protection (Contact voltage 8KV; Air voltage 15KV)- Supports Wide Screen formats- Superior video quality of up to 1920 x 1200 @ 60 Hz at 30 m; 1024 x 768 @ 60 Hz at 60 m – get an excellent, crisp image on your screen over long distance transmissions- Hot pluggable- Rack mountable- Easy to install – no software required – connecting cables to the devices is all it takes- Firmware upgradePackage Contents.
- 1x CE600L DVI KVM Extender (Local Unit)- 1x CE600R DVI KVM Extender (Remote Unit)- 1x 2L-7D02U 1. 8 m USB DVI-D Single Link KVM Cable Set- 2x 0AD6-1605-24EG Power Adapters- 1x Mounting Kit- 1x User Instructions
Features
- Signal level control for setting the signal strength enables manual adjustment to the distance
- Serial RS-232 ports for serial terminal or serial devices such as, for example, touch screens or bar code scanner (baud rate 115200 bps)
- Sound transmission - Supports stereo speakers and microphone
- Built-in protection against static discharge to 8 or 15 kV (8 kV with contact, 15 kV with flashover)
- Supports widescreen formats
- Hot-Function
- Rack mounting possible
- Firmware update.
Scope of delivery
- Transmitter unit
- Receiver unit
- DVI-D Single Link - KVM cable set with USB plugs (1.8 m)
- 2 x mains adapter
- Mounting kit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 321.99*
What kind of AV Extensions are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































