
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Aten CE700A console extender
- Allows the operation of your system via the local and remote console (USB keyboard, mouse and monitor)
- High resolution up to 1920 x 1200 pixels
- Easy installation - only the cables to the devices, done!
- Incl. Protection against static discharges and surges
Technical specifications
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
VGA
USB A (USB 2.0)
- Interfaces (output)
VGA
USB A (USB 2.0)
- Resolution (max.)
1920 x 1200 p
- Range (max.)
150 m
- Factory colour
Black
- Weight
310 g
- Length
13 mm
- Width
82 mm
- Height
25 mm
- Dim
(L x W x H) 13 x 82 x 25 mm
- Depth
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 989211 ATEN CE700A VGA, USB A (USB 2.0) Extension via RJ45 network cable 150 m
User & Safety Instructions
User & Safety Instructions 989211 ATEN CE700A VGA, USB A (USB 2.0) Extension via RJ45 network cable 150 m
Description
Features:.
- Cat 5e cable connects the Local and Remote Units - up to 150m apart- Dual console operation - control your system from both the local and remote USB keyboard, monitor, and mouse consoles- Built-in ASIC for greater reliability and compatibility- Auto Signal Compensation (ASC)- USB Keyboard and USB Mouse Ports- USB overcurrent detection and prevention- Pushbutton operating mode selection (Local Unit only) - select between Local and Auto operating modes. - Built-in 8KV/15KV ESD protection (Contact voltage 8KV; Air voltage 15KV) and 2KV surge protection- Automatic gain control - adjusts signal strength to compensate for distance- High resolution video - up to 1920 x 1200@60Hz (30m ); 1600 x 1200@60Hz (100m); 1280 x 1024@60Hz (150m)- Supports VGA, SVGA, SXGA, UXGA, WUXGA and multisyncmonitors; local monitor supports DDC; DDC2; DDC2B- Rack mountableEasy to install - no software required - connecting cables to the devices is all it takes- Multiplatform support - Windows, LinuxPackage Contents.
- 1x CE700AL USB KVM Extender (Local Unit)- 1x CE700AR USB KVM Extender (Remote Unit)- 2x 0AD6-1605-09EG Power Adapters- 1x USB KVM Cable (1. 8m)- 1x Mounting Kit- 1x User Instructions
- Cat 5e cable connects the Local and Remote Units - up to 150m apart- Dual console operation - control your system from both the local and remote USB keyboard, monitor, and mouse consoles- Built-in ASIC for greater reliability and compatibility- Auto Signal Compensation (ASC)- USB Keyboard and USB Mouse Ports- USB overcurrent detection and prevention- Pushbutton operating mode selection (Local Unit only) - select between Local and Auto operating modes. - Built-in 8KV/15KV ESD protection (Contact voltage 8KV; Air voltage 15KV) and 2KV surge protection- Automatic gain control - adjusts signal strength to compensate for distance- High resolution video - up to 1920 x 1200@60Hz (30m ); 1600 x 1200@60Hz (100m); 1280 x 1024@60Hz (150m)- Supports VGA, SVGA, SXGA, UXGA, WUXGA and multisyncmonitors; local monitor supports DDC; DDC2; DDC2B- Rack mountableEasy to install - no software required - connecting cables to the devices is all it takes- Multiplatform support - Windows, LinuxPackage Contents.
- 1x CE700AL USB KVM Extender (Local Unit)- 1x CE700AR USB KVM Extender (Remote Unit)- 2x 0AD6-1605-09EG Power Adapters- 1x USB KVM Cable (1. 8m)- 1x Mounting Kit- 1x User Instructions
Features
- The integrated ASIC chip offers a higher reliability and compatibility
- Automatic signal compensation
- USB keyboard and USB mouse connections
- USB overload protection
- Operating mode by push buttons can be selected (only on the local device) Switching between the local and automatic operation
- Built-in protection against static discharge to 8 or 15 KV (8 KV with contact, 15 KV with flashover) and surges up to 2 KV
- Automatic signal level adjustment
- Supports VGA, SVGA, SXGA, UXGA, WUXGA and multi-sync monitors
- Rack mounting possible
- Multi-platform compatible - Windows, Linux.
Scope of delivery
- Transmitter unit
- Receiver unit
- 2 x mains adapter
- USB-KVM cable (1.8 m)
- Mounting kit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 205.97*
What kind of AV Extensions are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/491378_BB_00_FB/aten-kvm-cable-1x-sphd-15-plug-1x-vga-plug-usb-2-0-connector-a-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/491378_BB_00_FB/aten-kvm-cable-1x-sphd-15-plug-1x-vga-plug-usb-2-0-connector-a-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















