• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1732B-AT-G 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

3 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

not required

Factory colour

Silver

Weight

0.5 kg

Length

87 mm

Width

140 mm

Height

55 mm

Port

2 ports

Dim

(L x W x H) 87 x 140 x 55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989218 ATEN CS1732B-AT-G 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 989218 ATEN CS1732B-AT-G 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

Description

Features.
- 2-port KVM switch with USB 2. 0 support and 2. 1 surround sound audio- One console controls two computers and two additional USB devices- 2-port USB 2. 0 hub built in- USB 2. 0 compliant- Dual interface - supports computers with PS/2 or USB keyboard and mouse configurations- Audio enabled - full bass response provides a rich experience for 2. 1 surround sound systems- Console audio ports on front panel for easy access - ideal for IP phone users- Supports both USB and PS/2 keyboards and mice - flexible configurations available with the included USB-to-PS/2 converter: USB keyboard and mouse; PS/2 keyboard and mouse; or PS/2 keyboard and USB mouse- Independent switching of KVM, USB, and Audio focus- Superior video quality; 2048 x 1536; DDC2B- Supports widescreen resolutions- Computer selection via front panel pushbuttons, multilingual OSD (On Screen Display), and mouse- Multiplatform support - Windows , Mac, and Sun- Console mouse port emulation / bypass feature supports full mouse driver and multifunction mice- Video DynaSync™ - stores the console monitor's EDID (Extended Display Identification Data) to optimize display resolution- Complete keyboard emulation for error-free booting- Sun/Mac keyboard support and emulation*- Auto Scan Mode for monitoring all computers- LED Display for easy status monitoring- Easy installation no software required- Firmware upgradeable* 1. PC keyboard combinations emulate Sun/Mac keyboards* 2. Sun/Mac keyboards only work with their own computersPackage Contents.
- 1x 2-Port USB 2. 0 KVMP™ Switch- 2x 2L-5301U USB KVM Cables- 1x UC20KMZ-A-11 USB-to-PS/2 Converter- 2x OSD/Hotkey Stickers- 1x Firmware Upgrade Cable- 1x 0AD6-1605-24EG Power Adapter- 1x User Instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.