• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS64US 4 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aten CS64US KVM switch

  • A USB console controls four computers with USB ports
  • Maximum resolution: up to 2048 x 1536 pixels
  • No external power supply required

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

Audio headphones

No

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

not required

Factory colour

Black

Weight

0.8 kg

Length

25 mm

Width

109 mm

Height

97 mm

Port

4 ports

Dim

(L x W x H) 25 x 109 x 97 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401737 ATEN CS64US 4 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 401737 ATEN CS64US 4 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

Description

Features.
- One USB console controls four USB computers- Compact design, built-in 0. 9/1. 2 m cables- Hotkey selection for OS and keyboard language- Computer Selection via hotkey and USB mouse- Multiplatform support - Windows, Linux, Mac, Sun- Video DynaSync ™ - exclusive ATEN technology eliminates boot-up display problems and optimizes resolution when switching between ports- USB mouse port can be used for USB 1. 1 hub and USB 1. 1 peripheral sharing- Supports multifunction and wireless keyboards and mice- All-in-one design- With speaker support- Superior video quality – up to 2048 x 1536; DDC2B- Auto Scan function to monitor computer operation- Non-powered- Sun/Mac keyboard support and emulation*- Firmware upgradable* 1. PC keyboard combinations emulate Sun/Mac keyboards* 2. Sun/Mac keyboards only work with their own computersPackage Contents.
- 1x 4-Port CS64US USB KVM Switch- 2x Hotkey Stickers- 1x User Instructions

Features

  • Hotkey selection for the operating system and the keyboard language
  • Sound transmission
  • Video Dyna Sync™ exclusive technology of calls for avoiding display problems at restart and optimization of the resolution at the port switching
  • Compact design, built-in cable (0.9/1.2 m)
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • The USB mouse port can also be used for a USB hub or shared USB peripheral devices can be used
  • Supports USB multimedia keyboards and multi-functional mice
  • All-in-One-Design
  • Automatic port switch-over for the monitoring of the computer
  • Computer selection via hotkeys
  • Supports and emulates Sun/Mac-Tastaturen
  • Firmware update possible

Scope of delivery

  • USB KVM switch
  • 2 x hotkey button sticker
  • User manual.

System requirements

  • Windows® 2000/XP
  • Windows Vista™
  • LINUX
  • Mac
  • Sun
  • FreeBSD.

More interesting products

(*All information is plus legal VAT)