• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 2 Port KVM Switch HDMI 4K60, USB 2.0 & Audio 2 ports KVM changeover switch HDMI 4096 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 2 Port KVM Switch HDMI 4K60, USB 2.0 & Audio KVM changeover switch

  • Controls up to two PCs equipped with HDMI from a console of keyboard, mouse & monitor
  • Switches with push-buttons on the device or keyboard hotkeys
  • Supports resolutions of up to 4K@60Hz with a color sampling ratio of 4:4:4 and HDR
  • 3.5mm stereo jack sockets for connecting microphones, loudspeakers or headsets

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

4096 x 2160 Pixel

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

3 x

Stackable

No

Switch function

Key

Hot key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

400 g

Length

143 mm

Width

68 mm

Height

23 mm

Port

2 ports

Dim

(L x W x H) 143 x 68 x 23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886639 LINDY 2 Port KVM Switch HDMI 4K60, USB 2.0 & Audio 2 ports KVM changeover switch HDMI 4096 x 2160 Pixel

Description

The 2 port HDMI 4K60, USB 2.0 & Audio KVM Switch offers a compact solution for the access and control of up to four PCs equipped with HDMI over a single keyboard, mouse and a monitor.

Resolution support up to 4K Ultra HD 60Hz ensures maximum image quality and Ideal for sophisticated graphic content in gaming setups or during video editing. The additional support for HDR sees to it that video contents can be displayed with improved brightness, larger contrasts and a much larger color range.

You can also connect headphones or speakers to the audio outputs on the main unit to add immersive 2-channel audio playback and a microphone to the Setup; pressing the Audio On/Off button on the front panel will mute these devices. These ports are not coupled with the embedded audio stream of the HDMI signal, but with a built-in USB converter. Another USB device, e.g. a printer, scanner or an external mass storage device, can be connected to the additional USB port on the front of the switch.

The KVM switch has two switch-over options: Device push buttons and keyboard hotkeys. Both enable a simple and reliable control for the user – perfect for beginners as well as for professional users.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)