• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS82U 2 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten CS82U KVM switch

  • A PS/2 or USB console controls two computer with VGA interface
  • Computer selection via front-side port selection keys, hot keys and mouse
  • Resolutions up to 2048 x 1536 pixels

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Silver

Weight

0.5 kg

Length

55 mm

Width

140 mm

Height

87 mm

Port

2 ports

Dim

(L x W x H) 55 x 140 x 87 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989230 ATEN CS82U 2 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 989230 ATEN CS82U 2 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

Conformity certificate

Conformity certificate 989230 ATEN CS82U 2 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel

Description

Features.
- One PS/2-USB VGA console controls two VGA interface computers. - Dual Interface - supports computers with PS/2 or USB keyboards and mice- Computer selection via front panel pushbuttons, hotkeys, and mouse- Multiplatform support - Windows, Linux, Mac, and Sun- Superior video quality - 2048 x 1536; DDC2B- Video DynaSync™ - Exclusive ATEN technology eliminates bootup display problems and optimizes resolution when switching between ports- Console mouse port emulation/bypass feature supports most mouse drivers and multifunction mice- Complete keyboard emulation for error-free booting- Mac/Sun keyboard support and emulation*- Multilingual keyboard mapping - supports English, Japanese, and French keyboards- Gaming keyboard support- Auto Scan Mode for monitoring all computers- Firmware upgradable- Non-powered* 1. PC keyboard combinations emulate Mac/Sun keyboards* 2. Mac/Sun keyboard work only with their own computersPackage Contents.
- 1x CS82U PS/2-USB KVM Switch- 2x 2L-5302UP PS/2 USB KVM Cables- 1x User Instructions

Features

  • Double interface - supports computers with PS/2 or USB keyboard and mouse
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • Video Dyna Sync™ exclusive technology of calls for avoiding display problems at restart and optimization of the resolution at the port switching
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Keyboard Emulation for error-free booting
  • Supports and emulates Macintosh and Sun-Tastaturen
  • Multilingual Keyboards - supports keyboard layouts for English, Japanese and French
  • Supports modern keyboards with game control functions
  • Automatic port switch for monitoring of the connected computer.
  • Firmware update possible
  • Do not Require external current supply

Scope of delivery

  • CS82U USB KVM switch PS/2
  • 2 x PS/2-USB-KVM cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.