User & Safety Instructions 2557241 ATEN KE6940AIT RS232 KVM extender via local IP network
Description
DVI-I Dual Display KVM over IP Transmitters with Internet access The KE6940AiT are powerful IP-based transmitters, which, when used with receivers (e.g. KE6940AR), enable console access from a separate location. The setup allows extended remote access to computer systems via USB consoles (USB keyboard, USB mouse, DVI monitor) over the intranet and the Internet, allowing users to place the computer system in safe and temperature-controlled environments that can be isolated from the user's workplace. KE6940AiT support the new Control Center Video Session Recorder (CCVSR) software. The CCVSR records all operations on servers accessed through KVM over IP switches. Any operation and modification of the system-level BIOS boot processes, logging on and off, Running software applications for operating system configuration – are recorded and stored in a secure video file for security reference and troubleshooting purposes, etc. The KE6940AiT DVI-I Dual Display KVM over IP Extender supports two DVI monitors at each end and enables low-latency, lossless video transmission up to 1920 x 1200 at 60 Hz. Supports remote computer operations recording using CCVSR supports power/network failover – two DC sockets for power redundancy and 1 RJ45 & 1 SFP fiber ports for network failover to ensure consistent availability for mission-critical applications superior video quality – up to 1920 x 1200 at 60 Hz; 24-bit color depth supports digital (DVI) or analogueue (VGA) video output
This text is machine translated.
Description
DVI-I Dual Display KVM over IP Transmitters with Internet access The KE6940AiT are powerful IP-based transmitters, which, when used with receivers (e.g. KE6940AR), enable console access from a separate location. The setup allows extended remote access to computer systems via USB consoles (USB keyboard, USB mouse, DVI monitor) over the intranet and the Internet, allowing users to place the computer system in safe and temperature-controlled environments that can be isolated from the user's workplace. KE6940AiT support the new Control Center Video Session Recorder (CCVSR) software. The CCVSR records all operations on servers accessed through KVM over IP switches. Any operation and modification of the system-level BIOS boot processes, logging on and off, Running software applications for operating system configuration – are recorded and stored in a secure video file for security reference and troubleshooting purposes, etc. The KE6940AiT DVI-I Dual Display KVM over IP Extender supports two DVI monitors at each end and enables low-latency, lossless video transmission up to 1920 x 1200 at 60 Hz. Supports remote computer operations recording using CCVSR supports power/network failover – two DC sockets for power redundancy and 1 RJ45 & 1 SFP fiber ports for network failover to ensure consistent availability for mission-critical applications superior video quality – up to 1920 x 1200 at 60 Hz; 24-bit color depth supports digital (DVI) or analogueue (VGA) video output