• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter 0.25 m Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN KA 7520 VGA-to-KVM-adapter cable with PS/2 plugs 40 m

  • Connects KVM switch with VGA and PS/2
  • Supports resolutions up to 1600 x 1200 up to 40 m distance
  • Hot-connect new computer, or remove it, without switch off

Technical specifications

Product type

KVM Adapter

Connection type

VGA

Type A

RJ45 socket

Type B

VGA plug

Cable length

0.25 m

Factory colour

Black

Cable use

KVM

Version

Adapter

Height

2.3 cm

Length

9 cm

Width

4.3 cm

Inputs

VGA plug

PS/2 socket

PS/2 socket

Outputs

RJ45 socket

No. of switchable PCs

1

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401740 ATEN KVM Adapter 0.25 m Black

Description

The PS/2 KVM-Adapter Cable KA 7520 connects your KVM switch with the graphics, PS/2 mouse and PS/2 keyboard socket of the target computer. Due to its small size and minimal weight the device fits perfect in server in the rack or standing are installed.

This text is machine translated.

Features

  • Firmware update on life time guarantees
  • Keyboard and mouse emulation
  • Compact size

Scope of delivery

  • KVM Cable
  • Kit for rack mounting
  • Instructions for rack mounting.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.