• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x USB 2.0 port Mini B] Black

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN CV211 Laptop USB KVM console crash cart adapter

  • Converts your laptop in an ultra-mobile console for server, Computer, kiosks and atms
  • Direct BIOS-level access for total control over a server hardware and operating system failures
  • Bi-directional file transfers between the laptop and the target computer
  • USB externally powered with hot-support

Technical specifications

Product type

KVM Adapter

Connection type

VGA

USB

No. of A connectors

1 x

Type A

VGA plug

USB 2.0 connector A

No. of B connections

1 x

Type B

USB 2.0 port Mini B

Factory colour

Black

Cable use

KVM

Version

Adapter

Height

0.000 mm

Length

0.000 mm

Width

0.000 mm

Video resolution

1920 x 1200 Pixel

Weight

0.255

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879673 ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x USB 2.0 port Mini B] Black

Description

The ATEN CV211 is a laptop USB KVM Console Adapter, especially for the frustrated mobile IT manager. It is the perfect replacement for the crash cart, of your laptop into a KVM console transforms which the functions of a Wormhole Switch, Capture Box, an external DVD-ROM drive, a keyboard, a mouse and a monitor in a compact and practical unit combines. You can server, atms or PoS systems quickly and professionally diagnose and troubleshoot.

This text is machine translated.

Features

  • USB console adapter offers direct Laptop-to-computer desktop access
  • Converts your laptop in an ultra-mobile console for server, Computer, kiosks and atms
  • Activate Virtual Media Applications, OS patching, diagnostic tests and software installations
  • Upgradeable firmware to the device up-to-date
  • Eliminates the need for heavy and bulky crash carts
  • Desktop Scaling - user can change the size/resolution of the Remote Desktop Window
  • Server and computer troubleshooting
  • Direct BIOS-level access for total control over a server hardware and operating system failures
  • Bi-directional file transfers between the laptop and the target computer
  • The Functions, video recording and image capture save a recording of remote actions for future training and troubleshooting
  • Mouse Dyna Sync™ automatic synchronisation the mouse movements of the laptops and of the target computer
  • Screen keyboard with support for multiple languages
  • Supports direct keys macros - define key strokes, the specific actions on the target computer to perform tasks efficiently and precisely to complete
  • Simple operation
  • Plug and Play - no software installation on both sides required
  • The toolbar helps users in the simple use of all functions via a single click control field within the remote display window
  • Customizable video settings for optimal pictures and performance
  • USB externally powered with hot-support
  • Maximum comfort
  • Built-in VGA and USB keyboard/mouse cable
  • Unique design, in order to control cable cable clamps
  • Supports analogue video resolutions up to 1920 x 1200 at 60 Hz
  • Compact and easy to carry-half hand bale size

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.