• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 1.80 m Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN USB KVM cable 1.8 m

  • VGA, USB to SPHD
  • Cable length: 1,8 m
  • This text is machine translated.

Technical specifications

Product type

KVM Cable

Connection type

VGA

USB

No. of A connectors

1 x

Type A

SPHD-15 plug

No. of B connections

1 x

Type B

VGA plug

USB 2.0 connector A

Cable length

1.80 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

KVM

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Weight

0.174

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 491378 ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 1.80 m Black

Description

Konsolanschlusse: 3 in 1 SPHD (keyboard/mouse/monitor).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.